C&K Components 7101MD9AQE

Switch Toggle ON None ON SPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Bracket Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialStainless Steel
MountBrackets, PCB, Through Hole
Technical
Contact Current Rating5 A
Current Rating5 A
Electrical Life100 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Current Rating5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
Number of Poles1
Number of Positions2
OrientationRight Angle
Switch FunctionOn-On
TerminationPC Pins
Throw ConfigurationSP, SPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length6.86 mm
Depth27.31 mm
Length12.7 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 7101MD9AQE.

Newark
Datasheet14 pages8 years ago
Datasheet14 pages10 years ago
Farnell
Datasheet14 pages5 years ago
Electro Sonic
Datasheet14 pages12 years ago
Datasheet14 pages9 years ago
Datasheet14 pages10 years ago
_legacy Avnet
Datasheet14 pages14 years ago
Sager Electronics
Datasheet14 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages6 years ago
Datasheet14 pages8 years ago
Datasheet14 pages10 years ago
Future Electronics
Datasheet14 pages10 years ago
Datasheet14 pages15 years ago
element14
Datasheet14 pages12 years ago
Datasheet14 pages14 years ago
DigiKey
Datasheet15 pages20 years ago

Inventory History

3 month trend:
+17.38%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components 7101MD9AQE.

Related Parts

Descriptions

Descriptions of C&K Components 7101MD9AQE provided by its distributors.

Switch Toggle ON None ON SPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Bracket Bulk
Toggle Switch, Spdt, On-None-On, Panel, 5 A, 120 V Rohs Compliant: Yes |C&k Components 7101MD9AQE
Toggle Switch, Spdt, On-On, Latched, 5A, 28Vdc, 3 Pcb Hole Cnt, Solder Terminal, Toggle Actuator,
Switch, Toggle, Sealed, SPDT, ON-ON,.200 Actuator, W/Bushing,5A,120VAC,28VDC, R/A PC | C&K 7101MD9AQE
7000 Series 5 A Mini SPDT On-None-On Right Angle Through Hole Rocker Switch
Toggle Switch SPDT On-on Latched 5A 28V
SWITCH TOGGLE SPDT 5A 120V; Switch Operation: On-Off; Contact Configuration: SPDT; Illumination: Non Illuminated; Product Range: -; Contact Current Max: 5A; Switch Mounting: Panel; Contact Voltage AC Nom: 120V; Switch Terminals

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7101-MD9AQE
  • 7101MD9AQE.

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialStainless Steel
MountBrackets, PCB, Through Hole
Technical
Contact Current Rating5 A
Current Rating5 A
Electrical Life100 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Current Rating5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
Number of Poles1
Number of Positions2
OrientationRight Angle
Switch FunctionOn-On
TerminationPC Pins
Throw ConfigurationSP, SPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length6.86 mm
Depth27.31 mm
Length12.7 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 7101MD9AQE.

Newark
Datasheet14 pages8 years ago
Datasheet14 pages10 years ago
Farnell
Datasheet14 pages5 years ago
Electro Sonic
Datasheet14 pages12 years ago
Datasheet14 pages9 years ago
Datasheet14 pages10 years ago
_legacy Avnet
Datasheet14 pages14 years ago
Sager Electronics
Datasheet14 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages6 years ago
Datasheet14 pages8 years ago
Datasheet14 pages10 years ago
Future Electronics
Datasheet14 pages10 years ago
Datasheet14 pages15 years ago
element14
Datasheet14 pages12 years ago
Datasheet14 pages14 years ago
DigiKey
Datasheet15 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago