C&K Components 7101SYCQE

Switch Toggle ON None ON SPDT Round Toggle PC Pins 5A 250VAC 28VDC PC Mount with Threads
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Body MaterialGlass, Nylon, Stainless Steel
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialStainless Steel
MountPCB, Panel
Technical
Contact Current Rating5 A
Current Rating5 A
Electrical Life100 kcycles
Illumination TypeIlluminated, Non-Illuminated
Insulation Resistance1 GΩ
Max Current Rating5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
Number of Poles1
Number of Positions3
OrientationStraight
Switch FunctionOn-On
TerminationPC Pins
Throw ConfigurationSPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length10.67 mm
Depth6.86 mm
Length12.7 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 7101SYCQE.

Master Electronics
Datasheet14 pages8 years ago
Newark
Datasheet14 pages12 years ago
Datasheet14 pages10 years ago
Datasheet14 pages10 years ago
Farnell
Datasheet14 pages5 years ago
Datasheet14 pages15 years ago
element14
Datasheet14 pages14 years ago
Datasheet14 pages12 years ago
Datasheet14 pages14 years ago
_legacy Avnet
Datasheet14 pages14 years ago
Sager Electronics
Datasheet14 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages6 years ago
Datasheet14 pages8 years ago
Datasheet14 pages10 years ago
Datasheet8 pages16 years ago
Electro Sonic
Datasheet14 pages9 years ago
Datasheet14 pages10 years ago
Future Electronics
Datasheet14 pages10 years ago
Datasheet14 pages15 years ago
DigiKey
Datasheet15 pages20 years ago

Inventory History

3 month trend:
+4.95%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components 7101SYCQE.

Related Parts

Descriptions

Descriptions of C&K Components 7101SYCQE provided by its distributors.

Switch Toggle ON None ON SPDT Round Toggle PC Pins 5A 250VAC 28VDC PC Mount with Threads
Switch, Toggle, PC-MNTED, SPDT, ON-NONE-ON, 5A@120VACF OR 28VDC
Toggle Switch, SPDT, On-on, Latched, 5A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight
Toggle Switch SPDT On-on Latched 5A 28V
7000 Series Mini Toggle Switches SP On-None-On .42Actuator PC Thru-Hole Silver
SWITCH, TOGGLE, SPDT, ON-ON; Contact Configuration:SPDT; Switch Operation:On-On; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:28V; Contact Current Max:5A; Switch Terminals:PCB; Switch Mounting:Panel; Actuation Type:Bat; Contact Configuration:SPDT; Contact Current AC Max:5A; Contact Current DC Max:5A; Contact Voltage AC Max:120V; Contact Voltage DC Max:28V; Switch Operation:On-On; Terminal Type:Solder
Toggle Switch; Switch Operation:On-None-On; Circuitry:SPDT; Switch Terminals:Through Hole; Actuator Style:Bat; Contact Current Max:5A; Leaded Process Compatible:Yes; Operating Temp. Min:-30°C; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7101 SYCQE
  • 7101SYCQE.
  • 7101SYCQE..

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Body MaterialGlass, Nylon, Stainless Steel
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialStainless Steel
MountPCB, Panel
Technical
Contact Current Rating5 A
Current Rating5 A
Electrical Life100 kcycles
Illumination TypeIlluminated, Non-Illuminated
Insulation Resistance1 GΩ
Max Current Rating5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
Number of Poles1
Number of Positions3
OrientationStraight
Switch FunctionOn-On
TerminationPC Pins
Throw ConfigurationSPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length10.67 mm
Depth6.86 mm
Length12.7 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 7101SYCQE.

Master Electronics
Datasheet14 pages8 years ago
Newark
Datasheet14 pages12 years ago
Datasheet14 pages10 years ago
Datasheet14 pages10 years ago
Farnell
Datasheet14 pages5 years ago
Datasheet14 pages15 years ago
element14
Datasheet14 pages14 years ago
Datasheet14 pages12 years ago
Datasheet14 pages14 years ago
_legacy Avnet
Datasheet14 pages14 years ago
Sager Electronics
Datasheet14 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages6 years ago
Datasheet14 pages8 years ago
Datasheet14 pages10 years ago
Datasheet8 pages16 years ago
Electro Sonic
Datasheet14 pages9 years ago
Datasheet14 pages10 years ago
Future Electronics
Datasheet14 pages10 years ago
Datasheet14 pages15 years ago
DigiKey
Datasheet15 pages20 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago