TE Connectivity / AMP 7-530655-3

Conn Card Edge SKT 24 POS 3.96mm Solder ST Thru-Hole Frame
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact MaterialBronze
Contact PlatingGold, Tin
Housing ColorGreen
Housing MaterialGlass
Insulation MaterialGlass
MountThrough Hole
Underplate MaterialNickel
Technical
Connector TypeConnector, Receptacle, Socket
Contact Current Rating5 A
Current Rating5 A
GenderFemale
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts24
Number of Positions12
Number of Rows2
OrientationVertical
PCB Mounting OrientationVertical
Plating Thickness760 nm
TerminationSolder
Dimensions
Card Thickness1.778 mm
Height11.68 mm
Lead Length3.81 mm
Pitch3.9624 mm
Row Spacing5.08 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 7-530655-3.

Electro Sonic
Datasheet1 page16 years ago
Datasheet1 page16 years ago
ShanghaiCT
Technical Drawing2 pages10 years ago
TE Connectivity
Technical Drawing2 pages13 years ago
Datasheet5 pages13 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 7-530655-3.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 7-530655-3 provided by its distributors.

Conn Card Edge SKT 24 POS 3.96mm Solder ST Thru-Hole Frame
Conn Low Pro 12 Pos 156X200C/L |Te Connectivity 7-530655-3
Card Edge Connectors C-EDGE 100 VRT 012DP LPRO
CONN LOW PRO 12POS 156X200C/L; 7-530655-3
CONN EDGE DUAL FMALE 24POS 0.156
.125 .156 Centerline Low Profile Connectors
Standard Edge Connectors, Board-to-Board, 12 Position, .156 in [3.96 mm] Centerline, Solder Eyelet, 12 Dual Positions, 2 Row, Green

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
ColorGreen
Contact MaterialBronze
Contact PlatingGold, Tin
Housing ColorGreen
Housing MaterialGlass
Insulation MaterialGlass
MountThrough Hole
Underplate MaterialNickel
Technical
Connector TypeConnector, Receptacle, Socket
Contact Current Rating5 A
Current Rating5 A
GenderFemale
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts24
Number of Positions12
Number of Rows2
OrientationVertical
PCB Mounting OrientationVertical
Plating Thickness760 nm
TerminationSolder
Dimensions
Card Thickness1.778 mm
Height11.68 mm
Lead Length3.81 mm
Pitch3.9624 mm
Row Spacing5.08 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 7-530655-3.

Electro Sonic
Datasheet1 page16 years ago
Datasheet1 page16 years ago
ShanghaiCT
Technical Drawing2 pages10 years ago
TE Connectivity
Technical Drawing2 pages13 years ago
Datasheet5 pages13 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago