EDAC 307-012-520-202

307 Series 12 Position 2 Row 0.156 in Pitch Female Dual Edge Card Edge Connector
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact MaterialCopper, Nickel, Tin
Contact PlatingGold
Housing MaterialPolyester
Insulation MaterialPolyester
MountThrough Hole
Technical
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Contacts12
Number of Positions12
Number of Rows2
PackagingBulk
TerminationSolder
Dimensions
Card Thickness1.5748 mm
Pitch3.9624 mm
Row Spacing5.08 mm

Documents

Download datasheets and manufacturer documentation for EDAC 307-012-520-202.

Master Electronics
Datasheet3 pages4 years ago
Datasheet3 pages3 years ago
Electro Sonic
Datasheet3 pages5 years ago
Farnell
Datasheet2 pages12 years ago
Datasheet2 pages11 years ago
Future Electronics
Datasheet1 page18 years ago
Datasheet2 pages13 years ago
Datasheet6 pages18 years ago
Datasheet8 pages0 years ago

Inventory History

3 month trend:
-42.70%

Engineering Resources

View Evaluation kits and Reference designs for EDAC 307-012-520-202.

Related Parts

Descriptions

Descriptions of EDAC 307-012-520-202 provided by its distributors.

307 Series 12 Position 2 Row 0.156 in Pitch Female Dual Edge Card Edge Connector
Res Thick Film 1206 10 Ohm 10% 0.25W(1/4W) ±200ppm/C Molded Pad SMD Automotive T/R
Card Edge Conn, Dual Side, 12Pos, Th; Card Edge Connector Type:Dual Side; Card Thickness:1.57Mm; No. Of Contacts:12 Contacts; Connector Mounting:Through Hole Mount; Connector Body Orientation:Straight; Contact Termination Type:Solderrohs Compliant: Yes |Edac 307-012-520-202
CARD EDGE, RECEPTACLE, 12 CONTACTS; Conn; CARD EDGE, RECEPTACLE, 12 CONTACTS; Connector Type:Card Edge; Row Pitch:5.08mm; Pitch Spacing:3.96mm; No. of Contacts:12; Gender:Receptacle; Contact Termination:Through Hole Vertical; No. of Rows:2; Contact Plating:Gold

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics
  • EDACPOWER ELECTRONICS CO LTD

Technical Specifications

Physical
ColorGreen
Contact MaterialCopper, Nickel, Tin
Contact PlatingGold
Housing MaterialPolyester
Insulation MaterialPolyester
MountThrough Hole
Technical
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Contacts12
Number of Positions12
Number of Rows2
PackagingBulk
TerminationSolder
Dimensions
Card Thickness1.5748 mm
Pitch3.9624 mm
Row Spacing5.08 mm

Documents

Download datasheets and manufacturer documentation for EDAC 307-012-520-202.

Master Electronics
Datasheet3 pages4 years ago
Datasheet3 pages3 years ago
Electro Sonic
Datasheet3 pages5 years ago
Farnell
Datasheet2 pages12 years ago
Datasheet2 pages11 years ago
Future Electronics
Datasheet1 page18 years ago
Datasheet2 pages13 years ago
Datasheet6 pages18 years ago
Datasheet8 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant