TE Connectivity / AMP 7-1879256-6

Res Thin Film 1206 205 Ohm 0.1% 1/4W ±15ppm/°C Molded SMD SMD Paper T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Number of Pins2
Weight16.187578 mg
Technical
CompositionThin Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage200 V
PackagingCut Tape
Power Rating250 mW
Resistance205 Ω
Temperature Coefficient15 ppm/°C
TerminationSolder
Tolerance0.1 %
Voltage Rating25 V
Voltage Rating (DC)200 V
Dimensions
Height550 µm
Length3.05 mm
Width1.55 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 7-1879256-6.

Newark
Datasheet6 pages12 years ago
Datasheet6 pages10 years ago
Datasheet2 pages16 years ago
Electro Sonic
Datasheet10 pages6 years ago
TE Connectivity
Datasheet16 pages16 years ago
Datasheet10 pages7 years ago
Datasheet8 pages12 years ago
Upverter
Datasheet11 pages3 years ago
Farnell
Datasheet2 pages17 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 7-1879256-6.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 7-1879256-6 provided by its distributors.

Res Thin Film 1206 205 Ohm 0.1% 1/4W ±15ppm/°C Molded SMD SMD Paper T/R
Surface Mount Chip Resistor, Thin Film, Rp73 Series, 205 Ohm, 250 Mw, 0.1%, 200 V Rohs Compliant: Yes |Holsworthy Te Connectivity RP73D2B205RBTG
205 Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 1206, Cut Tape Length, Resistance Class Up to 1kΩ, .25 W, Holsworthy RP73
RES, 205R, 0.1%, 0.25W, 1206, THIN FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 205ohm; Product Range: RP73 Series; Voltage Rating: 200V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 15ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018); External Depth: 0.6mm; External Length / Height: 3.2mm; External Width: 1.6mm; No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +155°C; Resistor Mounting: Surface Mount Device

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP73D2B205RBTG

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Number of Pins2
Weight16.187578 mg
Technical
CompositionThin Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage200 V
PackagingCut Tape
Power Rating250 mW
Resistance205 Ω
Temperature Coefficient15 ppm/°C
TerminationSolder
Tolerance0.1 %
Voltage Rating25 V
Voltage Rating (DC)200 V
Dimensions
Height550 µm
Length3.05 mm
Width1.55 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 7-1879256-6.

Newark
Datasheet6 pages12 years ago
Datasheet6 pages10 years ago
Datasheet2 pages16 years ago
Electro Sonic
Datasheet10 pages6 years ago
TE Connectivity
Datasheet16 pages16 years ago
Datasheet10 pages7 years ago
Datasheet8 pages12 years ago
Upverter
Datasheet11 pages3 years ago
Farnell
Datasheet2 pages17 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago