Panasonic 6TPE100MAZB

Cap Tant Polymer 100uF 6.3VDC B2 CASE 20%( 3.5 X 2.8 X 1.9mm) SMD 3528 0.035 Ohm 105C T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1411
Case Code (Imperial)1411
Case Code (Metric)3528
MaterialPolymer
MountSurface Mount
Number of Pins2
Technical
Capacitance100 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)35 mΩ
FeaturesGeneral Purpose
Leakage Current63 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Ripple Current1.4 A
Schedule B8532210080
TerminationSMD/SMT
Tolerance20 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth2.8 mm
Height1.9 mm
Height - Seated (Max)2.0066 mm
Length3.5 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for Panasonic 6TPE100MAZB.

Panasonic SCT
Datasheet4 pages8 years ago
element14 APAC
Datasheet4 pages6 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet1 page10 years ago
Master Electronics
Datasheet8 pages4 years ago
Newark
Datasheet0 pages0 years ago
Upverter
Technical Drawing1 page4 years ago
TME
Datasheet5 pages5 years ago
Electro Sonic
Datasheet4 pages11 years ago
Future Electronics
Datasheet4 pages11 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-7.08%

Alternate Parts

Price @ 1000
$ 0.536
$ 0.476
$ 0.476
Stock
419,969
865,991
865,991
Authorized Distributors
19
22
22
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
35 mΩ
25 mΩ
25 mΩ
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
1.4 A
1.6 A
1.6 A
Height - Seated (Max)
2.0066 mm
2.0066 mm
2.0066 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic 6TPE100MAZB.

Related Parts

Descriptions

Descriptions of Panasonic 6TPE100MAZB provided by its distributors.

Cap Tant Polymer 100uF 6.3VDC B2 CASE 20%( 3.5 X 2.8 X 1.9mm) SMD 3528 0.035 Ohm 105C T/R
Tantalum Polymer Capacitor, 100 uF, 6.3 V, ± 20%, B2, 35 mohm, 1411 [3528-19 Metric]
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, 1411
Conductive Polymer Tantalum Solid Capacitor, 100 µF, -55 to 105 ¡C
Panasonic SCT
TPE Series 100 uF ±20 % 6.3 V Surface Mount Polymer Solid Tantalum Capacitor
Tantalum Capacitors - Polymer 6.3Volts 100Uf Esr 35Mohm
100uF SMD Solid Polymer Tantalum Capacitor, 6.3 V dc +/-20%, POSCAP Series | Panasonic Electronic Components 6TPE100MAZB
Tantalum - Polymer Capacitors Tape & Reel (TR) 100μF 3 (168 Hours) ±20% 1411 (3528 Metric) Surface Mount General Purpose 0.138Lx0.110W 3.50mmx2.80mm POSCAP™ TPE CAP TANT POLY 100UF 6.3V 1411
CAPACITOR, 100µF, 6.3V, 20%; Capacitance:100µF; Voltage Rating:6.3V; Product Range:POSCAP TPE Series; Capacitance Tolerance:± 20%; Manufacturer Size Code:B; ESR:0.035ohm; Operating Temperature Min:-55°C; Operating Temperature Max:85°C; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2019); Capacitance Tolerance ±:± 20%; Tantalum Capacitor Case:1411 [3528 Metric]

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6TPE100MAZB.

Technical Specifications

Physical
Case/Package1411
Case Code (Imperial)1411
Case Code (Metric)3528
MaterialPolymer
MountSurface Mount
Number of Pins2
Technical
Capacitance100 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)35 mΩ
FeaturesGeneral Purpose
Leakage Current63 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Ripple Current1.4 A
Schedule B8532210080
TerminationSMD/SMT
Tolerance20 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth2.8 mm
Height1.9 mm
Height - Seated (Max)2.0066 mm
Length3.5 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for Panasonic 6TPE100MAZB.

Panasonic SCT
Datasheet4 pages8 years ago
element14 APAC
Datasheet4 pages6 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet1 page10 years ago
Master Electronics
Datasheet8 pages4 years ago
Newark
Datasheet0 pages0 years ago
Upverter
Technical Drawing1 page4 years ago
TME
Datasheet5 pages5 years ago
Electro Sonic
Datasheet4 pages11 years ago
Future Electronics
Datasheet4 pages11 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant