Siemens 6SL32101KE217AP1

SINAMICS G120C rated power 3AC380-480V +10/-20% 47-63Hz low overload:
$ 2,505.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6SL32101KE217AP1.

RS (Formerly Allied Electronics)

Datasheet2 pages8 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2019-05-22
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Ac Motor Speed Controller, 3Ph, 380-480V Rohs Compliant: Yes |Siemens 6SL32101KE232AF1
Ac Motor Speed Controller, 3Ph, 380-480V Rohs Compliant: Yes |Siemens 6SL32101KE226AF1
EMERGENCY STOP MUSHROOM PUSHBUTTON, 22 MM, ROUND, PLASTIC, RED, 40 MM, POSITIVE LATCHING, AC

Descriptions

Descriptions of Siemens 6SL32101KE217AP1 provided by its distributors.

SINAMICS G120C rated power 3AC380-480V +10/-20% 47-63Hz low overload:
INVERTER_6SL3210-1KE21-7AP1_480V_400V | Siemens 6SL32101KE217AP1
Siemens RNV_NA SINAMICS G120C DP 7,5KW FILA - 6SL32101KE217AP1
Frequency converter, 3-phase, 7.5 kW, 480 V, 25 A for SIMATIC control system, 6SL3210-1KE21-7AP1
Siemens Industry Inc Sinamics G120C Rated Power Inverter
SINAMICS G120C RATED POWER 7,5KW WITH 150% OVERLOAD FOR 3 SEC
ELG-150-C1750B LED Driver 151W 1.75A 43 ... 86V IP67
SIEMENS, 6SL32101KE217AP1, drives, SINAMICS G120C RATED POWER 7,5KW WITH 150% OVERLOAD FOR 3 SEC 3AC380-480V 10/-20% 47-63HZ INTEGRATED FILTER CLASS A I/O-INTERFACE: 6DI, 2DO,1AI,1AO SAFE TORQUE OFF INTEGRATED FIELDBUS: PROFIBUS-DP PROTECTION: IP20/ UL OPEN TYPE SIZE: FSB 196X100X203(HXWXD) EXTERNAL 24V

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6SL3210-1KE21-7AP1