Descriptions of Siemens 6SL32101KE232AF1 provided by its distributors.
Ac Motor Speed Controller, 3Ph, 380-480V Rohs Compliant: Yes |Siemens 6SL32101KE232AF1
Frequency converter, 3-phase, 15 kW, 480 V, 50 A for SIMATIC control system, 6SL3210-1KE23-2AF1
SINAMICS G120C rated power 3AC380-480V +10/-20% 47-63Hz low overload:
Siemens RNV_NA SINAMICS G120C PN 15,0KW FILA - 6SL32101KE232AF1
Siemens Industry Inc Sinamics G120C150Kw3Ac480VFscFil
SINAMICS G120C RATED POWER 15,0KW WITH 150% OVERLOAD
HRP-600-36 DC Power Supply, 630W, 36V, 17.5A
SINAMICS G120C; 15.0KW; 3AC; 480V; FSC; FIL
Siemens 6SL3210-1KE23-2AF1 インバータ
SIEMENS, 6SL32101KE232AF1, drives, SINAMICS G120C RATED POWER 15,0KW WITH 150% OVERLOAD FOR 3 SEC 3AC380-480V 10/-20% 47-63HZ INTEGRATED FILTER CLASS A I/O-INTERFACE: 6DI, 2DO,1AI,1AO SAFE TORQUE OFF INTEGRATED FIELDBUS: PROFINET-PN PROTECTION: IP20/ UL OPEN TYPE SIZE: FSC 295x 140x 225,4 (HXWXD) EXTERNAL 24V
Rated Power kW = 15 / Operating Voltage Min. VAC = 380 / Operating Voltage Max. VAC = 480 / Rated Current A = 40.6 / Clock/Pulse Frequency Min. kHz = 4 / Clock/Pulse Frequency Max. kHz = 16 / Output Frequency Min. Hz = 0 / Output Frequency Max. Hz = 550 / Input Frequency Min. Hz = 47 / Input Frequency Max. Hz = 63 / Digital Input Type = 6x Optically Isolated, Free Reference Potential, 11 V, 5 V, 15 mA / Digital Output Type = 1x Change Over Protected Relay / Digital Output Type = 1x Transistor Output / Relay Output Type = 1x Change-Over Contact 30 VDC / Interface Type = PROFINET / Interface Type = EtherNet/IP / Protection Rating = IP20 / Input Phases = 3 / Output Phases = 3 / Series = SINAMICS G120C / Mounting Type = Flange Mount / Termination Type = Screw Terminal / Termination Type = Plug-In / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Width mm = 140 / Height mm = 295 / Depth mm = 225