Lite-On 6N139S

Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin DIP SMD
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
Current Transfer Ratio1600 %
Fall Time25 µs
Forward Current20 mA
Forward Voltage1.1 V
Max Input Current20 mA
Max Operating Temperature85 °C
Max Output Voltage18 V
Max Power Dissipation35 mW
Min Operating Temperature-40 °C
Number of Channels1
Output Current per Channel50 mA
Rise Time60 µs

Documents

Download datasheets and manufacturer documentation for Lite-On 6N139S.

Future Electronics
Datasheet15 pages15 years ago
Datasheet16 pages10 years ago
Datasheet10 pages15 years ago
iiiC
Datasheet15 pages0 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.27
$ 0.68
$ 0.68
Stock
104,394
596,949
596,949
Authorized Distributors
4
5
5
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
-
8
8
Number of Channels
1
1
1
Isolation Voltage
-
-
-
Current Transfer Ratio
1600 %
1600 %
1600 %
Rise Time
60 µs
60 µs
60 µs
Fall Time
25 µs
25 µs
25 µs
Output Voltage
-
18 V
18 V
Output Current
-
-
-
Forward Voltage
1.1 V
1.3 V
1.3 V
Forward Current
20 mA
20 mA
20 mA

Engineering Resources

View Evaluation kits and Reference designs for Lite-On 6N139S.

Related Parts

Descriptions

Descriptions of Lite-On 6N139S provided by its distributors.

Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin DIP SMD
Logic IC Output Optocoupler, 1-Channel, 1-Element, 2500V Isolation
6N139 Series 18 V 5000 Vrms SMT High Gain Split Darlington Photocoupler
DARLINGTON 100KBD TRANSISTOR OUTPUT, 8 PIN, SMT

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • LTN
  • Lite-On Semiconductor
  • Lite-On Technology Corp
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITEO
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITEON-SEMI
  • LITE-ON INDUSTRY
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • Lite On Tech
  • LITE-ON ELECTRO
  • LITEON (MC)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6N139S.

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
Current Transfer Ratio1600 %
Fall Time25 µs
Forward Current20 mA
Forward Voltage1.1 V
Max Input Current20 mA
Max Operating Temperature85 °C
Max Output Voltage18 V
Max Power Dissipation35 mW
Min Operating Temperature-40 °C
Number of Channels1
Output Current per Channel50 mA
Rise Time60 µs

Documents

Download datasheets and manufacturer documentation for Lite-On 6N139S.

Future Electronics
Datasheet15 pages15 years ago
Datasheet16 pages10 years ago
Datasheet10 pages15 years ago
iiiC
Datasheet15 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant