Anderson Power 6800G1

Heavy Duty Power Connectors SB120 GRAY #2 AWG W/ 120A 2 AWG CONT
$ 15.79

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power 6800G1.

IHS

Datasheet2 pages16 years ago

element14 APAC

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-38.53%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-07-25

Related Parts

TE Connectivity53884-3
Connector, Power Lock; Polycarbonate; 1; Hermaphroditic; In-Line; Black

Descriptions

Descriptions of Anderson Power 6800G1 provided by its distributors.

Heavy Duty Power Connectors SB120 GRAY #2 AWG W/ 120A 2 AWG CONT
Mains Power Connector, 190A, 600VAC/DC, Female
Conn Power SKT 2Power POS ST Panel Mount 2 Terminal 1 Port
Plug & Socket Connector, Plug, 2 Position; Product Range:Sb120 Series; No. Of Contacts:2Contacts; Gender:Hermaphroditic; Pitch Spacing:-; Contact Termination Type:Crimp; No. Of Rows:1 Row; Connector Mounting:Cable Mount; Colour:Gray Rohs Compliant: Yes |Anderson Power Products 6800G1
SB SERIES 2 WAY MALE/FEMALE 120A QUICK LOCK CONNECTOR SET
Anderson Power Products SB , 2, 600 V 120A
Anderson Power Products 6800G1 バッテリコネクタ
SB120 HOUSING/SPG.GRA W/2-#2 CON

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6800G1.