TE Connectivity 53884-3

Connector, Power Lock; Polycarbonate; 1; Hermaphroditic; In-Line; Black
$ 4.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 53884-3.

TE Connectivity

Datasheet8 pages8 years ago
Datasheet1 page15 years ago
Datasheet8 pages15 years ago
Datasheet4 pages16 years ago
Instruction Sheet3 pages29 years ago
Datasheet4 pages0 years ago

JRH Electronics

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.33%

CAD Models

Download TE Connectivity 53884-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity53894-1
Rectangular Power Connector, 1 Contact(s), Male, Crimp and Solder Terminal
TE Connectivity53894-6
Connector, Power Lock; Polycarbonate; 1; Hermaphroditic; In-Line; Blue
Connector Accessories Voiding Key Straight Syndiotactic Polystyrene Natural MX150L™ Bag
TE Connectivity170485-1
Drawer Conn Lp Rohs Compliant: Yes |Te Connectivity Amp 170485-1

Descriptions

Descriptions of TE Connectivity 53884-3 provided by its distributors.

Connector, Power Lock; Polycarbonate; 1; Hermaphroditic; In-Line; Black
Rectangular Power Connector, 1 Contact(s), Male, Crimp and Solder Terminal
Locking Ramp,Self Mating 1 1pin Sliding lock Non-Gendered Crimping Black wire mounting,free hanging,Through hole mounting
RECTANGULAR CONNECTOR, 1 POSITION, CRIMP; Product Range: Power Lock Series II Series; Gender: Plug; No. of Positions: 1Positions; Pitch Spacing: -; For Use With: Power Lock Connectors; Colour: Black; Connecto
HSG ASSY,PWR LK,SRS2,1 POS,BLK Number of Positions: 1 Connector & Housing Type: Receptacle Plug Connector Product Type: Housing Termination Method to Wire & Cable: Crimp & Solder Connector System: Wire-to-Wire Standard Rectangular Connector | 1 Receptacle Housing | Part Number: 53884-3 | Internal Number: 53884-3 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty