BI Technologies 67YR10KLF

Cermet trimmer potentiometer, 20 turns, 10 kΩ, 0.5 W, THT, on top, 67YR10KLF
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
ShapeSquare
Weight1.1 g
Technical
CompositionCermet
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Turns20
PackagingBulk
Power Rating500 mW
Resistance10 kΩ
Schedule B8533400080
Temperature Coefficient100 ppm/°C
TerminationPin
Tolerance10 %
TypePotentiometer
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth4.95 mm
Height10.3886 mm
Length9.53 mm
Width4.95 mm

Documents

Download datasheets and manufacturer documentation for BI Technologies 67YR10KLF.

Burklin Elektronik
Datasheet5 pages18 years ago
Newark
Datasheet3 pages0 years ago
Datasheet3 pages0 years ago
Sager Electronics
Datasheet3 pages5 years ago
Datasheet3 pages7 years ago
Future Electronics
Datasheet3 pages6 years ago
element14 APAC
Datasheet3 pages0 years ago

Inventory History

3 month trend:
-22.00%

Alternate Parts

Price @ 1000
$ 1.008
$ 1.109
$ 1.109
Stock
42,834
25,069
25,069
Authorized Distributors
14
9
9
Resistance
10 kΩ
10 kΩ
10 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Termination
Pin
Pin
Pin
Number of Turns
20
20
20
Tolerance
10 %
10 %
10 %
Power Rating
500 mW
500 mW
500 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for BI Technologies 67YR10KLF.

Related Parts

Descriptions

Descriptions of BI Technologies 67YR10KLF provided by its distributors.

Cermet trimmer potentiometer, 20 turns, 10 kΩ, 0.5 W, THT, on top, 67YR10KLF
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 4.95 X 11.98mm) Pin Thru-Hole Box
Trimmer Potentiometer, 10Kohm 20Turn Through Hole; Trimpot Type:Multi Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:10Kohm; Potentiometer Mounting:Through Hole; No. Of Turns:20Turns; Power Rating:500Mw Rohs Compliant: Yes |Tt Electronics/bi Technologies 67YR10KLF

Manufacturer Aliases

BI Technologies has several brands around the world that distributors may use as alternate names. BI Technologies may also be known as the following names:

  • BI TECH
  • BEC
  • BIT
  • BI TECHNOLOGY
  • BI TECHNOLOGIES / TT ELECTRONICS
  • BI TECHNOL
  • BI TECHNOLOGIES CORP
  • BI TECH CORP
  • TTE
  • BITEK
  • BITE
  • BI TEC
  • BIC
  • BI TECHNOLOG
  • BI TECHNOLOGIES CORPORATION
  • BI TECHN
  • BI TECHNO
  • BKM
  • BECKMAN BI TECHNOLOG
  • BTH
  • BI TECHNOLO
  • TT Electronics / BI Technologies
  • BI TECHNOLOGIE
  • BI TECHNOLOGIES CORPORATION SDN BHD
  • BECKMN

Technical Specifications

Physical
MountThrough Hole
ShapeSquare
Weight1.1 g
Technical
CompositionCermet
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Turns20
PackagingBulk
Power Rating500 mW
Resistance10 kΩ
Schedule B8533400080
Temperature Coefficient100 ppm/°C
TerminationPin
Tolerance10 %
TypePotentiometer
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth4.95 mm
Height10.3886 mm
Length9.53 mm
Width4.95 mm

Documents

Download datasheets and manufacturer documentation for BI Technologies 67YR10KLF.

Burklin Elektronik
Datasheet5 pages18 years ago
Newark
Datasheet3 pages0 years ago
Datasheet3 pages0 years ago
Sager Electronics
Datasheet3 pages5 years ago
Datasheet3 pages7 years ago
Future Electronics
Datasheet3 pages6 years ago
element14 APAC
Datasheet3 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant