Marathon 671-GP-6

Terminal Block, Barrier, 6 Position, 22-
$ 45.04
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marathon 671-GP-6.

element14 APAC

Datasheet3 pages18 years ago
Datasheet3 pages10 years ago

Electro Sonic

element14

Newark

Inventory History

3 month trend:
-100%

Related Parts

TE Connectivity1546670-6
Terminal block, 6 pole, 0.3-2.0 mm², black, PCB connection, 25 A, 1546670-6
TE Connectivity1546671-6
Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s)
TE Connectivity1546670-5
Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s)
6-Position Double Row Barrier Strip Terminal Block 9.53mm Pitch
Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s), ROHS COMPLIANT

Descriptions

Descriptions of Marathon 671-GP-6 provided by its distributors.

TERMINAL BLOCK, BARRIER, 6 POSITION, 22-
TERMINAL BLOCK, BARRIER, 6 POSITION, 22-12AWG; No. of Rows:2 Row; No. of Positions:6Positions; Wire Size AWG Min:22AWG; Wire Size AWG Max:12AWG; Pitch Spacing:11.11mm; Rated Current:30A; Rated Voltage:300V; Product Range
Terminal Block, Barrier, 6 Position, 22-12Awg; Núm. De Posiciones:6; Núm. De Filas:2; Tensión Nominal:250V; Corriente Nominal:20A; Tamaño De Cable Awg Mín.:22Awg; Conductor, Tamaño Awg Min:12Awg; Conector, Montaje:Panel |Marathon Special Products 671-GP-6

Manufacturer Aliases

Marathon has several brands around the world that distributors may use as alternate names. Marathon may also be known as the following names:

  • Marathon Electric
  • Marathon Motors
  • MARATHON ELECT
  • MARATHON/KULKA
  • MARATHON POWER
  • MARATHON INDUSTRIES
  • Marathon Heater
  • MARATHONNORCO
  • AMPTEK INC
  • MARATHON ELECTRIC LLC
  • MARATHON COMPUTER
  • MARATHO
  • GILWAY TECHNICAL LAMP
  • INTERNATIONAL LIGHT TECHNOLOGIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 671-GP-6.
  • 671GP6