Marathon 670A-GP-03

Barrier Strip Terminal Block, 20A, 3.309mm2, 2 Row(s), 1 Deck(s)
$ 12.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marathon 670A-GP-03.

IHS

Datasheet3 pages9 years ago

element14 APAC

Electro Sonic

element14

Inventory History

3 month trend:
+54.64%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1546306-4
CONN BARRIER STRIP 4CIRC 0.374" / 4 Circuit 0.374" (9.50mm) Barrier Block Connector Screws
TE Connectivity1546306-5
Conn Barrier Terminal Block 10 POS 9.53mm Screw ST Panel Mount 20A Carton
TE Connectivity1546306-3
Barrier Strip Terminal Block, 20A, 3mm2, 2 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s)
5 Circuit Dual Wall Barrier Block Connector 0.375" (9.53mm) Pitch Top Screws 15A 300V
Panel Mount Barrier Terminal Block, 2 Row, 4 Ways, 22 AWG, 14 AWG, 9.53 mm, 15 A

Descriptions

Descriptions of Marathon 670A-GP-03 provided by its distributors.

Barrier Strip Terminal Block, 20A, 3.309mm2, 2 Row(s), 1 Deck(s)
Terminal Block, Closed Back Design; 3 pole; 6 Positions, 20 Amps, 250 Volts (AC/DC); Copper wire only; Wire range with wire binding screw: #12- #22 AWG; 3/8" centers; short circuit current rating: 10,000A (default)
TERMINAL BLOCK, BARRIER, 3 POSITION, 22-12AWG; No. of Rows: 2 Row; No. of Positions: 3Positions; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 12AWG; Pitch Spacing: 9.53mm; Rated Current: 20A; Rated Voltage: 250V; Product Range: -
Terminal Block, Barrier, 3 Position, 22-12Awg; Núm. De Posiciones:3; Núm. De Filas:2; Tensión Nominal:250V; Corriente Nominal:20A; Tamaño De Cable Awg Mín.:22Awg; Conductor, Tamaño Awg Min:12Awg; Conector, Montaje:Panel |Marathon Special Products 670A GP 03

Manufacturer Aliases

Marathon has several brands around the world that distributors may use as alternate names. Marathon may also be known as the following names:

  • Marathon Electric
  • Marathon Motors
  • MARATHON ELECT
  • MARATHON/KULKA
  • MARATHON POWER
  • MARATHON INDUSTRIES
  • Marathon Heater
  • MARATHONNORCO
  • AMPTEK INC
  • MARATHON ELECTRIC LLC
  • MARATHON COMPUTER
  • MARATHO
  • GILWAY TECHNICAL LAMP
  • INTERNATIONAL LIGHT TECHNOLOGIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 670A GP 03
  • 670AGP-03
  • 670AGP03