TE Connectivity 66740-2

Connector Accessory, 0.135in Min Cable Dia, 0.16in Max Cable Dia, Contact, Copper Alloy
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingSilver
MaterialCopper
MountCable
PlatingSilver
Technical
Circuit ApplicationPower
Connector TypeSocket
Contact GenderFemale
Contact StyleSocket
Current Rating35 A
GenderFemale
OrientationStraight
Plating Thickness2.54 µm
Schedule B8536904000
ShieldingUnshielded
TerminationCrimp
Test Current35 A
Wire/Cable TypeDiscrete
Dimensions
Depth5.58 mm
Height6.09 mm
Insulation Diameter4.06 mm
Length32.18 mm
Wire/Cable Gauge16 AWG
Wire Gauge (Max)16 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 66740-2.

TE Connectivity
Datasheet7 pages16 years ago
Technical Drawing1 page13 years ago
Datasheet100 pages15 years ago
Datasheet6 pages13 years ago
Sager Electronics
Datasheet1 page13 years ago
Electro Sonic
Datasheet51 pages16 years ago
Datasheet919 pages9 years ago
Farnell
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet7 pages14 years ago
Burklin Elektronik
Datasheet4 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page11 years ago
Datasheet3 pages15 years ago
Datasheet2 pages18 years ago
DigiKey
Datasheet1 page18 years ago
Jameco
Datasheet2 pages18 years ago
Future Electronics
Datasheet7 pages26 years ago

Inventory History

3 month trend:
-19.96%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 66740-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 66740-2 provided by its distributors.

Connector Accessory, 0.135in Min Cable Dia, 0.16in Max Cable Dia, Contact, Copper Alloy
CRIMP CONTACT, SKT, 12-14 AWG; Product Range: Type XII Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 12AWG; Contact Plating: Silver Plated Contacts; For Use With: CPC, G and M Series Conne
TYPE XII FEMALE CONT (L.P.) Contact Type: Socket Contact Mating Area Plating Material: Silver Wire Contact Termination Area Plating Material: Silver Wire Size: 16 AWG 14 – 12 AWG Wire Size: 2 – 3 mm² 1.25 – 1.4 mm² Socket Silver 16 AWG | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 66740-2.

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingSilver
MaterialCopper
MountCable
PlatingSilver
Technical
Circuit ApplicationPower
Connector TypeSocket
Contact GenderFemale
Contact StyleSocket
Current Rating35 A
GenderFemale
OrientationStraight
Plating Thickness2.54 µm
Schedule B8536904000
ShieldingUnshielded
TerminationCrimp
Test Current35 A
Wire/Cable TypeDiscrete
Dimensions
Depth5.58 mm
Height6.09 mm
Insulation Diameter4.06 mm
Length32.18 mm
Wire/Cable Gauge16 AWG
Wire Gauge (Max)16 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 66740-2.

TE Connectivity
Datasheet7 pages16 years ago
Technical Drawing1 page13 years ago
Datasheet100 pages15 years ago
Datasheet6 pages13 years ago
Sager Electronics
Datasheet1 page13 years ago
Electro Sonic
Datasheet51 pages16 years ago
Datasheet919 pages9 years ago
Farnell
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet7 pages14 years ago
Burklin Elektronik
Datasheet4 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page11 years ago
Datasheet3 pages15 years ago
Datasheet2 pages18 years ago
DigiKey
Datasheet1 page18 years ago
Jameco
Datasheet2 pages18 years ago
Future Electronics
Datasheet7 pages26 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago