TE Connectivity 66506-2

Conn Contact PIN 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Strip
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
MaterialBrass
MountCable
Number of Pins2
Number of Terminals1
PlatingGold
Technical
Circuit ApplicationSignal
Connector TypePin
Contact GenderMale
Contact StyleCrimp
Max Current Rating2 A
Number of Ports1
OrientationStraight
ShieldingUnshielded
TerminationCrimp
Dimensions
Depth2.67 mm
Insulation Diameter1.524 mm
Length14.86 mm
Wire/Cable Gauge24 AWG
Wire Gauge (Max)24 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 66506-2.

TE Connectivity
Technical Drawing1 page11 years ago
Datasheet11 pages12 years ago
Datasheet13 pages12 years ago
Datasheet10 pages13 years ago
Instruction Sheet2 pages13 years ago
Datasheet9 pages13 years ago
Electro Sonic
Datasheet32 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago

Inventory History

3 month trend:
+10.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 66506-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 66506-2 provided by its distributors.

Conn Contact PIN 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Strip
66506-2 - Pin Contact 20 Df |Amp Te Connectivity 66506-2
CONTACT PIN 20-24AWG CRIMP GOLD
PIN CONTACT 20 DF Contact Type: Pin D-Sub Contact Size: 20 Contact Base Material: Brass Contact Mating Area Plating Material: Gold Termination Method to Wire & Cable: Crimp Pin 20 Brass Gold | D-Sub Connector Contact | Part Number: 66506-2 | Internal Number: 66506-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 66506-2 .

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
MaterialBrass
MountCable
Number of Pins2
Number of Terminals1
PlatingGold
Technical
Circuit ApplicationSignal
Connector TypePin
Contact GenderMale
Contact StyleCrimp
Max Current Rating2 A
Number of Ports1
OrientationStraight
ShieldingUnshielded
TerminationCrimp
Dimensions
Depth2.67 mm
Insulation Diameter1.524 mm
Length14.86 mm
Wire/Cable Gauge24 AWG
Wire Gauge (Max)24 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 66506-2.

TE Connectivity
Technical Drawing1 page11 years ago
Datasheet11 pages12 years ago
Datasheet13 pages12 years ago
Datasheet10 pages13 years ago
Instruction Sheet2 pages13 years ago
Datasheet9 pages13 years ago
Electro Sonic
Datasheet32 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet1 page5 years ago
Rohs Statement1 page11 years ago