Amphenol Communications Solutions 66506-066LF

Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Quickie® Tray
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlue
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlue
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeMale Pin
Contact GenderMale
GenderMale
Max Operating Temperature125 °C
Max Voltage Rating (AC)1 kV
Min Operating Temperature-65 °C
Number of Contacts10
Number of Positions10
Number of Rows2
OrientationStraight
TerminationSolder
Dimensions
Contact Mating Length5.842 mm
Depth8.13 mm
Lead Length2.67 mm
Length19.8 mm
Mating Post Length5.84 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 66506-066LF.

Master Electronics
Datasheet10 pages11 years ago
element14 APAC
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
element14
Datasheet10 pages15 years ago
Datasheet10 pages15 years ago

Inventory History

3 month trend:
+23.42%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 66506-066LF.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions 66506-066LF provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Quickie® Tray
Conn; Rect; Header; 2.54mm Pitch; 10 Pos; 2-Row; Vert; Gold (30) Plate; Quickie
Board Connector, 10 Contact(S), 2 Row(S), Male, Straight, Solder Terminal
Quickie Header, Wire to Board Connector, 4 wall, Double Row, 10 Positions, 2.54 mm (0.1 in.), Vertical Header 0.76 μm (30 μin.) Gold Mating Plating.
WIRE-BOARD CONNECTOR, HEADER, 10 POSITION, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:10Contacts; Gender:Header; Product Range:FCI Quickie Series; Contact Termination Type:Through Hole; No. of Rows:2Rows RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 66506066LF

Technical Specifications

Physical
ColorBlue
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlue
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeMale Pin
Contact GenderMale
GenderMale
Max Operating Temperature125 °C
Max Voltage Rating (AC)1 kV
Min Operating Temperature-65 °C
Number of Contacts10
Number of Positions10
Number of Rows2
OrientationStraight
TerminationSolder
Dimensions
Contact Mating Length5.842 mm
Depth8.13 mm
Lead Length2.67 mm
Length19.8 mm
Mating Post Length5.84 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 66506-066LF.

Master Electronics
Datasheet10 pages11 years ago
element14 APAC
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
element14
Datasheet10 pages15 years ago
Datasheet10 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant