10-8 AWG Power Contact Discrete Wire Crimp Pin Multimate Connector
TE Connectivity 66253-6 pricing and available inventory.
Seller | SKU | Updated | |||||||||
---|---|---|---|---|---|---|---|---|---|---|---|
A139063CT-ND | 1,283 | USD | 5.450 | 5.232 | 4.360 | 3.706 | 3.706 | 1d | |||
29C5873 | 1,246 | USD | 5.720 | 5.720 | 5.720 | 5.720 | 5.720 | 17h | |||
66253-6 | 1,283 | USD | 3.660 | 3.560 | 3.290 | 3.020 | 3.020 | 21h | |||
29C5873 | 1,246 | USD | 5.720 | 5.720 | 5.720 | 5.720 | 5.720 | 17h | |||
66253-6 | 541 | USD | 5.083 | 4.904 | 4.169 | 2.906 | 2.906 | 1d | |||
571-66253-6 | 1,264 | USD | 3.260 | 1d | |||||||
66253-6 | 541 | USD | 4.904 | 4.169 | 3.694 | 3.694 | 1d | ||||
TE CONNECTIVITY 66253-6 | 25,211 | USD | 2.930 | 2.930 | 2.810 | 2.610 | 2.610 | 12h | |||
66253-6 | 7,500 | USD | 2.760 | 14h | |||||||
66253-6 | 5,625 | USD | 3.090 | 3d | |||||||
66253-6 | 0 | ·· | USD | 2.780 | 2.730 | 11h | |||||
66253-6 | 0 | ·· | USD | 2.780 | 2.730 | 3d | |||||
7617285 | 0 | ·· | USD | 3.090 | 19h | ||||||
71147984 | 0 | ·· | USD | 3.700 | 9h | ||||||
1167111 | 1,246 | USD * | 7.061 | 7.061 | 7.061 | 7.061 | 7.061 | 2d | |||
1167111 | 1,246 | USD * | 6.163 | 5.921 | 4.933 | 4.322 | 4.322 | 2d | |||
66253-6#TE | 541 | USD | 5.083 | 4.904 | 4.169 | 2.906 | 2.906 | 1d | |||
662536 | 0 | ·· | USD | 2.863 | 2.812 | 11h | |||||
66253-6 | 0 | ·· | USD * | 3.265 | 14h | ||||||
66253-6 | 0 | ·· | 3d |
Seller | SKU | Updated | |||||||||
---|---|---|---|---|---|---|---|---|---|---|---|
66253-6 | 2 | 2d | |||||||||
66253-6 | 1,300 | USD | 2.475 | 2.277 | 1.485 | 1.040 | 1.040 | 1d |
Seller | SKU | Updated | |||||||||
---|---|---|---|---|---|---|---|---|---|---|---|
66253-6 | Contact | ·· | >1wk | ||||||||
NS-66253-6 | Contact | ·· | >1wk |
TE Connectivity 66253-6 technical specifications, attributes, and parameters.
Supply Chain | |
---|---|
Lifecycle Status | Production (Last Updated: 2 days ago) |
Manufacturer Lifecycle Status | ACTIVE (Last Updated: 2 days ago) |
Physical | |
Contact Material | Copper |
Contact Plating | Gold |
Material | Copper |
Mount | Cable |
Plating | Gold |
Technical | |
Circuit Application | Power |
Connector Type | Pin |
Contact Gender | Male |
Contact Style | Pin |
Current Rating | 35 A |
Diode Type | PIN |
Gender | Male |
Orientation | Straight |
Plating Thickness | 762 nm |
Termination | Crimp |
Test Current | 35 A |
Wire/Cable Type | Discrete |
Dimensions | |
Depth | 7.11 mm |
Height | 7.62 mm |
Insulation Diameter | 5.59 mm |
Length | 37.54 mm |
Wire/Cable Gauge | 10 AWG |
Wire Gauge (Max) | 8 AWG |
Wire Gauge (Min) | 10 AWG |
Compliance | |
ELV | Compliant |
Lead Free | Not Applicable |
REACH SVHC | Unknown |
RoHS | Compliant |
The following parts have similar specifications to TE Connectivity 66253-6.
Download datasheets and manufacturer documentation for TE Connectivity 66253-6.
Master Electronics | ||
---|---|---|
Datasheet | 7 pages | 13 years ago |
Datasheet | 51 pages | 13 years ago |
Datasheet | 100 pages | 12 years ago |
TE Connectivity | ||
Technical Drawing | 1 page | 15 years ago |
Datasheet | 919 pages | 6 years ago |
Datasheet | 8 pages | 9 years ago |
Compliance Statements | ||
Rohs Statement | 1 page | 7 years ago |
Descriptions of TE Connectivity 66253-6 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: