TE Connectivity 66105-3

Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold, Tin
MaterialBrass
MountCable
Number of Terminals1
PlatingGold
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector TypeSocket
Contact GenderFemale
Contact StyleSocket
Current Rating13 A
GenderFemale
Max Current Rating13 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts1
Number of Ports1
OrientationStraight
PackagingCarton
Plating Thickness380 nm
Schedule B8536904000
TerminationCrimp
Test Current13 A
Wire/Cable TypeDiscrete
Dimensions
Depth2.92 mm
Height2.18 mm
Insulation Diameter2.03 mm
Wire/Cable Gauge20 AWG
Wire Gauge (Max)24 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 66105-3.

Newark
Datasheet9 pages16 years ago
Master Electronics
Technical Drawing1 page7 years ago
TE Connectivity
Datasheet51 pages16 years ago
Datasheet100 pages15 years ago
Technical Drawing1 page11 years ago
Instruction Sheet4 pages9 years ago
Instruction Sheet5 pages12 years ago
Datasheet10 pages13 years ago
Verical
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
Datasheet3 pages10 years ago
Datasheet1 page11 years ago
Datasheet3 pages15 years ago
Datasheet2 pages18 years ago
Electro Sonic
Datasheet58 pages20 years ago
Jameco
Datasheet2 pages18 years ago

Inventory History

3 month trend:
+47.99%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 66105-3.

Related Parts

Descriptions

Descriptions of TE Connectivity 66105-3 provided by its distributors.

Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
Contact, Socket, 24-20Awg, Crimp; Product Range:Type Iii+ Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:20Awg; Wire Size Awg Min:24Awg; For Use With:G Series, M Series, Cpc Connectors Rohs Compliant: Yes |Amp Te Connectivity 66105-3.
III+ SKT,24-20,15AU/FL,LP Contact Type: Socket Contact Mating Area Plating Material: Gold Wire Contact Termination Area Plating Material: Tin Contact Retention Within Housing: With Contact Size: Size 16 Socket Gold Tin With | Pin And Socket Contacts & Type Iii & Lp | Part Number: 66105-3 | Internal Number: 66105-3 | Alias Number: 8M1762-000 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 66105-3.

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold, Tin
MaterialBrass
MountCable
Number of Terminals1
PlatingGold
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector TypeSocket
Contact GenderFemale
Contact StyleSocket
Current Rating13 A
GenderFemale
Max Current Rating13 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts1
Number of Ports1
OrientationStraight
PackagingCarton
Plating Thickness380 nm
Schedule B8536904000
TerminationCrimp
Test Current13 A
Wire/Cable TypeDiscrete
Dimensions
Depth2.92 mm
Height2.18 mm
Insulation Diameter2.03 mm
Wire/Cable Gauge20 AWG
Wire Gauge (Max)24 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 66105-3.

Newark
Datasheet9 pages16 years ago
Master Electronics
Technical Drawing1 page7 years ago
TE Connectivity
Datasheet51 pages16 years ago
Datasheet100 pages15 years ago
Technical Drawing1 page11 years ago
Instruction Sheet4 pages9 years ago
Instruction Sheet5 pages12 years ago
Datasheet10 pages13 years ago
Verical
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
Datasheet3 pages10 years ago
Datasheet1 page11 years ago
Datasheet3 pages15 years ago
Datasheet2 pages18 years ago
Electro Sonic
Datasheet58 pages20 years ago
Jameco
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet2 pages10 years ago
Materials Sheet2 pages6 years ago
Rohs Statement1 page11 years ago