Bourns 6537S-1-502

Res POT 5K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.17mm (22.23 X 28.58mm) Turret Servo Mount
$ 51.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 6537S-1-502.

IHS

Datasheet2 pages6 years ago
Datasheet1 page12 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+45.87%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Linear Rotary Potentiometer 5000 Ohms Plus or Minus 10 Percent Tolerance 1W Max IP40
Linear Rotary Potentiometer 5000 Ohms Plus or Minus 10 Percent Tolerance 1W Max IP50
Res POT 5K Ohm 10% 1.5W 1(Elec)/1(Mech)Turns 6.34mm (33.34 X 41.86mm) Turret Panel Mount
TT Electronics6187R5KL1.0LF
6187 Series 1/4" Shaft 3/8" Bushing 5 kOhm ±10 % Potentiometer Position Sensor
TT Electronics6187R5KL1.0
6187 Series 1/4 Shaft 3/8" Bushing 5 kOhm ±10 % Potentiometer Position Sensor"
Vishay157-11502
Res POT 5K Ohm 20% 1W 1(Elec)/1(Mech)Turns 6.34mm (22.23 X 34.16mm) Turret Panel Mount

Descriptions

Descriptions of Bourns 6537S-1-502 provided by its distributors.

Res POT 5K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.17mm (22.23 X 28.58mm) Turret Servo Mount
Potentiometer, Conductive Plastic, 1W, 5000ohm, 10% +/-Tol, 500ppm/Cel, 1 Turn(s)
POTENTIOMETER 22MM SERVO RESISTANCE 5 KOHM 10% TOLERANCE POWER 1W 6537 SERIES
Potentiometer, Conductive Plastic, 5Kohm; Track Resistance:5Kohm; No. Of Turns:1Turns; Track Taper:Linear; Power Rating:1W; Resistance Tolerance:± 10%; Product Range:6537 Series; Potentiometer Mounting:Panel Mount; No. Of Gangs:1 Rohs Compliant: Yes |Bourns, Inc. 6537S-1-502

Images

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.