Bourns 6538S-1-502

BOURNS 6538S-1-502 Rotary Potentiometer, 5 kohm, 1 W, 10%, 6538 Series, 1 Turns, Linear
$ 62.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 6538S-1-502.

JRH Electronics

Datasheet1 page12 years ago

Electro Sonic

TME

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-2.82%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2003-12-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res POT 5K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.17mm (22.23 X 33.66mm) Turret Panel Mount
Res POT 5K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.17mm (22.23 X 28.58mm) Turret Servo Mount
Res POT 5K Ohm 10% 1.5W 1(Elec)/1(Mech)Turns 6.34mm (33.34 X 41.86mm) Turret Panel Mount
TT Electronics6187R5KL1.0LF
6187 Series 1/4" Shaft 3/8" Bushing 5 kOhm ±10 % Potentiometer Position Sensor
TT Electronics6187R5KL1.0
6187 Series 1/4 Shaft 3/8" Bushing 5 kOhm ±10 % Potentiometer Position Sensor"
Vishay157-11502
Res POT 5K Ohm 20% 1W 1(Elec)/1(Mech)Turns 6.34mm (22.23 X 34.16mm) Turret Panel Mount

Descriptions

Descriptions of Bourns 6538S-1-502 provided by its distributors.

BOURNS 6538S-1-502 Rotary Potentiometer, 5 kohm, 1 W,10%, 6538 Series, 1 Turns, Linear
Res POT 5K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.17mm (22.23 X 28.58mm) Turret Servo Mount
Potentiometer, Conductive Plastic, 1W, 5000ohm, 10% +/-Tol, 500ppm/Cel, 1 Turn(s)
Conductive Plastic Potentiometer, 5Kohm, 10%, 1W; Track Resistance:5Kohm; No. Of Turns:1Turns; Track Taper:Linear; Power Rating:1W; Resistance Tolerance:± 10%; Product Range:6538 Series; Potentiometer Mounting:Panel Mount Rohs Compliant: Yes |Bourns, Inc. 6538S-1-502

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6538S-1-502.