TE Connectivity 640455-6

MTA-100 Header - Tin, 06P MTA100 Hdr Assy Sq R/a Pol | Te Connectivity 640455-6
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBeige, Natural
Contact PlatingTin
Contact ShapeSquare
Housing ColorNatural, White
Housing MaterialPolyester
MountThrough Hole
PlatingTin
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector SystemWire-to-Board
Connector TypeHeader, Pin, Plug
Contact Current Rating5 A
Contact GenderMale
Contact Resistance6 mΩ
Contact StylePin
Current Rating5 A
GenderMale
Mating RetentionWithout
Max Operating Temperature221 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-67 °C
Number of Contacts6
Number of Positions6
Number of Rows1
Operating Supply Voltage250 V
OrientationRight Angle
PackagingBulk
PCB Mount AlignmentWithout
PCB Mounting OrientationRight Angle
PCB Mount RetentionWithout
Plating Thickness3.81 µm
SealableNo
ShroudedNo
TerminationSolder
Voltage Rating250 V
Dimensions
Contact Finish Thickness - Mating3.81 µm
Contact Mating Length7.493 mm
Depth11.05 mm
Height7.75 mm
Lead Length3.56 mm
Length17.78 mm
Mating Post Length7.49 mm
PCB Thickness1.6002 mm
Pitch2.54 mm
Tail Length3.56 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 640455-6.

Master Electronics
Datasheet66 pages5 years ago
Datasheet84 pages15 years ago
Sager Electronics
Technical Drawing1 page7 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Farnell
Datasheet84 pages15 years ago
Burklin Elektronik
Datasheet7 pages3 years ago
Electro Sonic
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Future Electronics
Datasheet84 pages15 years ago
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago
Verical
Datasheet1 page18 years ago

Inventory History

3 month trend:
+115%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 640455-6.

Related Parts

Descriptions

Descriptions of TE Connectivity 640455-6 provided by its distributors.

MTA-100 HEADER - TIN, 06P MTA100 HDR ASSY SQ R/A POL | TE Connectivity 640455-6
06P MTA100 HDR ASSY SQ R/A POL; Pitch Spacing: 2.54mm; No. of Contacts: 6Contacts; Gender: Header; Product Range: MTA-100 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts;
06P MTA100 HDR ASSY SQ R/A POL PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Positions: 6 Number of Rows: 1 PCB Mount Header Right Angle Wire-to-Board 6 | PCB Header: Polyester & Right Angle & 2.54 Mm | Part Number: 640455-6 | Internal Number: 640455-6 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640455-6 .
  • 640455-6.

Technical Specifications

Physical
ColorBeige, Natural
Contact PlatingTin
Contact ShapeSquare
Housing ColorNatural, White
Housing MaterialPolyester
MountThrough Hole
PlatingTin
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector SystemWire-to-Board
Connector TypeHeader, Pin, Plug
Contact Current Rating5 A
Contact GenderMale
Contact Resistance6 mΩ
Contact StylePin
Current Rating5 A
GenderMale
Mating RetentionWithout
Max Operating Temperature221 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-67 °C
Number of Contacts6
Number of Positions6
Number of Rows1
Operating Supply Voltage250 V
OrientationRight Angle
PackagingBulk
PCB Mount AlignmentWithout
PCB Mounting OrientationRight Angle
PCB Mount RetentionWithout
Plating Thickness3.81 µm
SealableNo
ShroudedNo
TerminationSolder
Voltage Rating250 V
Dimensions
Contact Finish Thickness - Mating3.81 µm
Contact Mating Length7.493 mm
Depth11.05 mm
Height7.75 mm
Lead Length3.56 mm
Length17.78 mm
Mating Post Length7.49 mm
PCB Thickness1.6002 mm
Pitch2.54 mm
Tail Length3.56 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 640455-6.

Master Electronics
Datasheet66 pages5 years ago
Datasheet84 pages15 years ago
Sager Electronics
Technical Drawing1 page7 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Farnell
Datasheet84 pages15 years ago
Burklin Elektronik
Datasheet7 pages3 years ago
Electro Sonic
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Future Electronics
Datasheet84 pages15 years ago
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago
Verical
Datasheet1 page18 years ago

Compliance

Environmental Classification
ApprovalsCSA
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page16 years ago
Rohs Statement1 page11 years ago