TE Connectivity 640454-6

Header, Polarized; MTA-100; 6; 250 VAC; Polyester; Tin; Copper Alloy; 0.100 in.
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBeige, Natural, White
Contact MaterialCopper
Contact PlatingTin
Contact ShapeSquare
Housing ColorNatural, White
Housing MaterialPolyester
MountThrough Hole
Number of Pins6
PlatingTin
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector SystemWire-to-Board
Connector TypeHeader, Pin, Plug
Contact Current Rating5 A
Contact GenderMale
Contact Resistance6 mΩ
Contact StyleStraight
Current Rating5 A
GenderMale
Mating RetentionWithout
Max Operating Temperature221 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-67 °C
Number of Contacts6
Number of Poles6
Number of Positions6
Number of Rows1
Operating Supply Voltage250 V
OrientationVertical
PCB Mount AlignmentWithout
PCB Mounting OrientationVertical
PCB Mount RetentionWithout
Plating Thickness3.81 µm
SealableNo
ShroudedNo
TerminationSolder
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Working Voltage250 V
Dimensions
Contact Finish Thickness - Mating3.81 µm
Contact Mating Length7.493 mm
Depth5.72 mm
Height7.75 mm
Lead Length3.56 mm
Lead Pitch2.54 mm
Length17.78 mm
Mating Post Length7.49 mm
PCB Thickness1.6002 mm
Pitch2.54 mm
Tail Length3.56 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 640454-6.

Sager Electronics
Datasheet66 pages5 years ago
Technical Drawing1 page7 years ago
Master Electronics
Datasheet84 pages15 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Newark
Datasheet84 pages15 years ago
Verical
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet7 pages3 years ago
Electro Sonic
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet1 page9 years ago
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Future Electronics
Datasheet84 pages15 years ago
Arrow Electronics
Datasheet84 pages15 years ago

Inventory History

3 month trend:
+17.42%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 640454-6.

Related Parts

Descriptions

Descriptions of TE Connectivity 640454-6 provided by its distributors.

Header, Polarized; MTA-100; 6; 250 VAC; Polyester; Tin; Copper Alloy; 0.100 in.
HEADER, VERTICAL, 0.1", 6WAY; Pitch Spacing: 2.54mm; No. of Contacts: 6Contacts; Gender: Header; Product Range: MTA-100 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact Material: Copper Alloy; SVHC: No SVHC (15-Jan-2019); Current Rating: 4A; Voltage Rating VAC: 250V; Working Voltage: 250V
06P MTA100 HDR ASSY SQ STR POL PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 6 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 6 | PCB Header: Polyester & Vertical & 2.54 Mm | Part Number: 640454-6 | Internal Number: 640454-6 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640454-6.

Technical Specifications

Physical
ColorBeige, Natural, White
Contact MaterialCopper
Contact PlatingTin
Contact ShapeSquare
Housing ColorNatural, White
Housing MaterialPolyester
MountThrough Hole
Number of Pins6
PlatingTin
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector SystemWire-to-Board
Connector TypeHeader, Pin, Plug
Contact Current Rating5 A
Contact GenderMale
Contact Resistance6 mΩ
Contact StyleStraight
Current Rating5 A
GenderMale
Mating RetentionWithout
Max Operating Temperature221 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-67 °C
Number of Contacts6
Number of Poles6
Number of Positions6
Number of Rows1
Operating Supply Voltage250 V
OrientationVertical
PCB Mount AlignmentWithout
PCB Mounting OrientationVertical
PCB Mount RetentionWithout
Plating Thickness3.81 µm
SealableNo
ShroudedNo
TerminationSolder
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Working Voltage250 V
Dimensions
Contact Finish Thickness - Mating3.81 µm
Contact Mating Length7.493 mm
Depth5.72 mm
Height7.75 mm
Lead Length3.56 mm
Lead Pitch2.54 mm
Length17.78 mm
Mating Post Length7.49 mm
PCB Thickness1.6002 mm
Pitch2.54 mm
Tail Length3.56 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 640454-6.

Sager Electronics
Datasheet66 pages5 years ago
Technical Drawing1 page7 years ago
Master Electronics
Datasheet84 pages15 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Newark
Datasheet84 pages15 years ago
Verical
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet7 pages3 years ago
Electro Sonic
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet1 page9 years ago
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Future Electronics
Datasheet84 pages15 years ago
Arrow Electronics
Datasheet84 pages15 years ago

Compliance

Environmental Classification
ApprovalsCSA
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page16 years ago
Materials Sheet2 pages7 years ago
Rohs Statement1 page11 years ago