APEM 639H/2

Switch Toggle ON OFF ON SPDT Round Lever Quick Conn/Solder Lug 15A 400VAC Panel Mount with Threads
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass
Case/PackageMetal
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialPolyester
MountPanel
Number of Pins1
Technical
Contact Current Rating10 A
Contact Resistance10 mΩ
Current Rating10 A
Electrical Life6 kcycles
Illumination TypeIlluminated, Non-Illuminated
Insulation Resistance1 GΩ
Max Current Rating15 A
Max Operating Temperature55 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-20 °C
OrientationStraight
Switch FunctionOn-Off-On
Switching Current10 A
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)24 V
Dimensions
Actuator Length17.5 mm
Depth14 mm
Height15 mm
Length29.5 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for APEM 639H/2.

Farnell
Datasheet6 pages9 years ago
Master Electronics
Datasheet6 pages5 years ago
Newark
Datasheet8 pages16 years ago
Burklin Elektronik
Datasheet6 pages6 years ago
Electro Sonic
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages13 years ago
DigiKey
Datasheet8 pages19 years ago
Mouser
Datasheet8 pages21 years ago

Inventory History

3 month trend:
-32.55%

Engineering Resources

View Evaluation kits and Reference designs for APEM 639H/2.

Related Parts

Descriptions

Descriptions of APEM 639H/2 provided by its distributors.

Switch Toggle ON OFF ON SPDT Round Lever Quick Conn/Solder Lug 15A 400VAC Panel Mount with Threads
Toggle Switch, 600H Series, Spdt, On-Off-On, Panel, 15 A, 250 V Rohs Compliant: Yes |Apem 639H/2
Toggle Switch SP On-Off-On, 10 A@ 24 V dc, Panel Mount | APEM Components 639H/2
APEM 639H/2 Toggle Switch SPDT On-Off-On 250V 10A
Toggle switch, metal, 1 pole, latching, On-Off-On, 10 A/400 VAC, nickel-plated/silver-plated, 639H/2
APEM 600H Serisi Tek Kutuplu ONOFFON Toggle Switch
SWITCH, SPDT, CTR OFF; Switch Operation:On-Off-On; Contact Configuration:SPDT; Illumination:Non Illuminated; Product Range:600H Series;
Single Pole On Off On Power Toggle with Metal Lever and Solder Lug Quick Connect Terminations Options ( Standard Action No Additional Options )
SWITCH, SPDT, CTR OFF; Switch Operation: On-Off-On; Contact Configuration: SPDT; Illumination: Non Illuminated; Product Range: 600H Series; Contact Current Max: 15A; Switch Mounting: Panel; Contact Voltage AC Nom: 250V; Switch Terminals: Solder; Contact Voltage DC Nom: -; SVHC: No SVHC (15-Jan-2018); Actuation Type: Bat; Approval Bodies: CSA, UL; Bush Thread Length: 10.5mm; Contact Current @ Contact Voltage AC Max: 15A; Contact Current AC Max: 15A; Contact Current Rating: 15A; Contact Resistance: 10mohm; Contact Voltage AC Max: 250V; External Depth: 29.5mm; External Length / Height: 15mm; External Width: 14mm; Height: 15mm; Insulation Resistance: 1000Mohm; Lever Length: 17.5mm; No. of Electrical Operations: 10000; Operating Temperature Max: 55°C; Operating Temperature Min: -20°C; Proof Voltage: 2500V; Tab Blade Thickness: 0.8mm; Tab Width: 6.35mm; Thread Size: 12X0.75SI

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • Apem Group
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM COMPONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 639-H-2
  • 639H-2
  • 639H2

Technical Specifications

Physical
Actuator MaterialBrass
Case/PackageMetal
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialPolyester
MountPanel
Number of Pins1
Technical
Contact Current Rating10 A
Contact Resistance10 mΩ
Current Rating10 A
Electrical Life6 kcycles
Illumination TypeIlluminated, Non-Illuminated
Insulation Resistance1 GΩ
Max Current Rating15 A
Max Operating Temperature55 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-20 °C
OrientationStraight
Switch FunctionOn-Off-On
Switching Current10 A
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)24 V
Dimensions
Actuator Length17.5 mm
Depth14 mm
Height15 mm
Length29.5 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for APEM 639H/2.

Farnell
Datasheet6 pages9 years ago
Master Electronics
Datasheet6 pages5 years ago
Newark
Datasheet8 pages16 years ago
Burklin Elektronik
Datasheet6 pages6 years ago
Electro Sonic
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages13 years ago
DigiKey
Datasheet8 pages19 years ago
Mouser
Datasheet8 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant