C&K Components E101SYZQE

Switch Toggle ON None ON SPDT Toggle Solder Lug 7.5A 250VAC 28VDC Panel Mount with Threads
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Case/Package125
Contact MaterialSilver
Contact PlatingSilver
MountPanel
Technical
Contact Current Rating7.5 A
Contact Resistance10 mΩ
Current Rating7.5 A
Electrical Life40 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Current Rating7.5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
OrientationStraight
Schedule B8536509065
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length10.16 mm
Depth6.6 mm
Length12.7 mm

Documents

Download datasheets and manufacturer documentation for C&K Components E101SYZQE.

Sager Electronics
Datasheet8 pages8 years ago
Datasheet8 pages3 years ago
Electro Sonic
Datasheet8 pages6 years ago
Datasheet8 pages11 years ago
Datasheet8 pages9 years ago
Arrow Electronics
Datasheet8 pages13 years ago
element14
Datasheet8 pages15 years ago
DigiKey
Datasheet8 pages0 years ago

Inventory History

3 month trend:
-35.65%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components E101SYZQE.

Related Parts

Descriptions

Descriptions of C&K Components E101SYZQE provided by its distributors.

Switch Toggle ON None ON SPDT Toggle Solder Lug 7.5A 250VAC 28VDC Panel Mount with Threads
SWITCH TOGGLE SPDT SEAL SLDR LUG
C&K Series-E Toggle Switch E101SYZQE

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Case/Package125
Contact MaterialSilver
Contact PlatingSilver
MountPanel
Technical
Contact Current Rating7.5 A
Contact Resistance10 mΩ
Current Rating7.5 A
Electrical Life40 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Current Rating7.5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
OrientationStraight
Schedule B8536509065
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length10.16 mm
Depth6.6 mm
Length12.7 mm

Documents

Download datasheets and manufacturer documentation for C&K Components E101SYZQE.

Sager Electronics
Datasheet8 pages8 years ago
Datasheet8 pages3 years ago
Electro Sonic
Datasheet8 pages6 years ago
Datasheet8 pages11 years ago
Datasheet8 pages9 years ago
Arrow Electronics
Datasheet8 pages13 years ago
element14
Datasheet8 pages15 years ago
DigiKey
Datasheet8 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RatingsIP57, Waterproof
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago