EBM-Papst 624HH

DC Fans DC Tubeaxial Fan, 60x60x25mm, 24VDC, 33CFM, 2.9W, 43dBA, 8200RPM, Ball Bearing
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
Housing MaterialPolybutylene
MaterialPlastic
MountFlanges
Weight84.821773 g
Technical
Airflow33 CFM
Bearing TypeBall
Max Operating Temperature70 °C
Max Power Dissipation3.6 W
Min Operating Temperature-4 °C
Operating Supply Voltage24 V
Power Consumption3.6 W
Power Rating3.6 W
RPM8200 RPM
Schedule B8414599080
TerminationLead Wire
Voltage Rating24 V
Voltage Rating (DC)24 V
Dimensions
Cable Length310 mm
Depth60 mm
Height60 mm
Length60 mm
Width60 mm

Documents

Download datasheets and manufacturer documentation for EBM-Papst 624HH.

TME
Datasheet268 pages10 years ago
Newark
Datasheet1 page13 years ago
element14
Datasheet1 page18 years ago
element14 APAC
Datasheet1 page14 years ago
Sager Electronics
Datasheet1 page7 years ago
Datasheet1 page1 year ago
Datasheet1 page8 years ago
Master Electronics
Datasheet4 pages7 years ago
Electro Sonic
Datasheet4 pages12 years ago
Datasheet4 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page1 year ago
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet9 pages6 years ago
X-ON
Datasheet1 page6 years ago

Inventory History

3 month trend:
+46.25%

Engineering Resources

View Evaluation kits and Reference designs for EBM-Papst 624HH.

Related Parts

Descriptions

Descriptions of EBM-Papst 624HH provided by its distributors.

DC Fans DC Tubeaxial Fan, 60x60x25mm, 24VDC, 33CFM, 2.9W, 43dBA, 8200RPM, Ball Bearing
DC axial fan, 24 V, 60 x 60 x 25 mm, 56 m³/h, 43 dB, ball bearing, ebm-papst, 624 HH
DC Fan Axial Ball Bearing 24V 18V to 28V 33CFM 43dB (60 X 60 X 25.4mm)
DC Fan Ball Bearing 24V 3.6W 8200RPM 33CFM 43dB Flange Mount
DC Fan, 24V, 60x60x25mm, 33CFM, 3.6W, 43dBA, Wire Leads | ebm-papst 624HH
Axial Fan, 60Mm, 24Vdc; Supply Voltage Vdc:24V; Fan Frame Type:square; Fan Frame Size:60Mm; External Depth:25Mm; Bearing Type:ball Bearing; Air Flow - Cfm:33Cfm; Noise Rating:43Dba; Power Rating:3.6W; Rated Speed:8200Rpm; Ip Rating:-Rohs Compliant: Yes
Axial Fan Power consumption: 3.6 W Temperature range: -20 ... 70 °C Voltage: 18...28 VDC Weight: 85 g Bearing: Ball Bearing Colour: Black Fan type: Axial Fan Series: 620 Termination: Stranded Wire 2-Pin Connecting cable: 310 mm Power consumption max.: 3.6 W Rated voltage: 24 VDC Revolution speed: 8200 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • EBM
  • ebm-papst Inc
  • PAP
  • EBM-Papst Industries Inc
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM-PAPST ST GEORGENN GMBH &CO KG
  • AT&T EBM
  • DES / EBM PAPST INC
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 624 HH
  • 624HH.
  • 624HH..

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
Housing MaterialPolybutylene
MaterialPlastic
MountFlanges
Weight84.821773 g
Technical
Airflow33 CFM
Bearing TypeBall
Max Operating Temperature70 °C
Max Power Dissipation3.6 W
Min Operating Temperature-4 °C
Operating Supply Voltage24 V
Power Consumption3.6 W
Power Rating3.6 W
RPM8200 RPM
Schedule B8414599080
TerminationLead Wire
Voltage Rating24 V
Voltage Rating (DC)24 V
Dimensions
Cable Length310 mm
Depth60 mm
Height60 mm
Length60 mm
Width60 mm

Documents

Download datasheets and manufacturer documentation for EBM-Papst 624HH.

TME
Datasheet268 pages10 years ago
Newark
Datasheet1 page13 years ago
element14
Datasheet1 page18 years ago
element14 APAC
Datasheet1 page14 years ago
Sager Electronics
Datasheet1 page7 years ago
Datasheet1 page1 year ago
Datasheet1 page8 years ago
Master Electronics
Datasheet4 pages7 years ago
Electro Sonic
Datasheet4 pages12 years ago
Datasheet4 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page1 year ago
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet9 pages6 years ago
X-ON
Datasheet1 page6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant