EBM-Papst 622HH

DC Fans DC Tubeaxial Fan, 60x60x25mm, 12VDC, 33CFM, 3.5W, 43dBA, 8200RPM, Ball Bearing
$ 23.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 622HH.

IHS

Datasheet4 pages9 years ago

Electro Sonic

element14

Sager Electronics

TME

Inventory History

3 month trend:
-65.04%

Supply Chain

Country of OriginGermany
Introduction Date2014-03-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EBM-Papst624HH
DC Fans DC Tubeaxial Fan, 60x60x25mm, 24VDC, 33CFM, 2.9W, 43dBA, 8200RPM, Ball Bearing
EBM-Papst612NGHH
DC Fans Tubeaxial Fan, 60x60x25mm, 12VDC, 33CFM, 3.8W, 43dBA, Sleeve Bearing, Lead Wires
EBM-Papst622N
DC Fan Axial Ball Bearing 12V 8V to 15V 23.5CFM 35dB( 60 X 60 X 25.4mm) Low Noise
DC FAN, 12V, 60X60X25MM, 36CFM, 3.9W, 44DBA, 6900RPM, WIRE LEADS
DC Fans DC Axial Fan, 60x60x25mm, 12VDC, 33.1CFM, Rib Mount, Lead Wires
DC Fans DC Axial Fan, 60x60x25mm, 12VDC, 37CFM, Flange Mount, 3-Lead Wires, Tachometer

Descriptions

Descriptions of EBM-Papst 622HH provided by its distributors.

DC Fans DC Tubeaxial Fan, 60x60x25mm, 12VDC, 33CFM, 3.5W, 43dBA, 8200RPM, Ball Bearing
DC axial fan, 12 V, 60 x 60 x 25 mm, 56 m³/h, 43 dB, ball bearing, ebm-papst, 622 HH
DC Fan Axial Ball Bearing 12V 8V to 15V 33CFM 43dB 60 X 60 X 25.4mm
FAN, 60X60X25MM, 12V DC; Supply Voltage: 12V; Current Type: DC; Fan Frame Size: 60mm; External Depth: 25mm; Noise Rating: 43dBA; Flow Rate - Imperial: 33cu.ft/min; Flow Rate - Metric: 56m³/h; Bearing Type: Ball; Power Connection
Axial Fan, 60Mm, 12Vdc; Rango De Producto:Serie 620; Tensión De Alimentación:12Vdc; Tamaño Del Marco Del Ventilador:60Mm; Profundidad Externa:25Mm; Rango De Flujo - Imperial:33Cu.ft/Min; Rango De Flujo - Métrico:56M³/H; Altura:60Mm |Ebm-Papst 622HH
Axial Fan Power consumption: 3.5 W Temperature range: -20 ... 70 °C Voltage: 8...15 VDC Weight: 85 g Bearing: Ball Bearing Colour: Black Fan type: Axial Fan Series: 620 Termination: Stranded Wire 2-Pin Connecting cable: 310 mm Power consumption max.: 3.5 W Rated voltage: 12 VDC Revolution speed: 8200 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 622 HH
  • 622HH..