EBM-Papst 622L

DC Fan Axial Ball Bearing 12V 8V to 15V 12.4CFM 20dB( 60 X 60 X 25.4mm) Low Speed
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
ColorBlack
Housing MaterialPolymer
MaterialPlastic
MountFlanges
Weight84.821773 g
Technical
Airflow12.4 CFM
Bearing TypeBall
Max Operating Temperature85 °C
Max Power Dissipation500 mW
Min Operating Temperature-4 °C
Power Consumption500 mW
Power Rating530 mW
RPM3200 RPM
TerminationLeads
Voltage Rating12 V
Dimensions
Depth60 mm
Height25 mm
Lead Length310 mm
Length60 mm
Width25.4 mm

Documents

Download datasheets and manufacturer documentation for EBM-Papst 622L.

element14
Datasheet1 page18 years ago
Sager Electronics
Datasheet1 page7 years ago
element14 APAC
Datasheet268 pages10 years ago
Farnell
Datasheet1 page13 years ago
Newark
Datasheet1 page16 years ago
Master Electronics
Datasheet4 pages4 years ago
Electro Sonic
Datasheet4 pages12 years ago
Datasheet4 pages8 years ago
Datasheet4 pages9 years ago
Burklin Elektronik
Datasheet11 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet1 page18 years ago

Inventory History

3 month trend:
+153%

Engineering Resources

View Evaluation kits and Reference designs for EBM-Papst 622L.

Related Parts

Descriptions

Descriptions of EBM-Papst 622L provided by its distributors.

DC Fan Axial Ball Bearing 12V 8V to 15V 12.4CFM 20dB( 60 X 60 X 25.4mm) Low Speed
DC Fans Tubeaxial Fan, 60x60x25mm, 12VDC, 12.4CFM, 0.53W, 20dBA, 3200RPM, Ball Bearing
DC axial fan, 12 V, 60 x 60 x 25 mm, 21 m³/h, 20 dB, ball bearing, ebm-papst, 622 L
DC Fan Ball Bearing 12V 0.5W 3200RPM 12.4CFM 20dB Flange Mount
DC Fan, 12V, 60x60x25mm, 12.4CFM, 0.53W, 22dBA, Wire Leads | ebm-papst 622L
Axial Fan, 60Mm, 12Vdc; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:60Mm; External Depth:25Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:12.4Cfm; Noise Rating:29Dba; Power Rating:530Mw; Rated Speed:3200Rpm Rohs Compliant: Yes |Ebm-Papst 622L
Axial Fan Power consumption: 0.5 W Temperature range: -20 ... 85 °C Voltage: 8...15 VDC Weight: 85 g Bearing: Ball Bearing Colour: Black Fan type: Axial Fan Series: 620 Termination: Stranded Wire 2-Pin Connecting cable: 310 mm Power consumption max.: 0.5 W Rated voltage: 12 VDC Revolution speed: 3200 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • EBM
  • ebm-papst Inc
  • PAP
  • EBM-Papst Industries Inc
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM-PAPST ST GEORGENN GMBH &CO KG
  • AT&T EBM
  • DES / EBM PAPST INC
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 622 L
  • 622L.
  • 622L..

Technical Specifications

Physical
Case/PackageAxial
ColorBlack
Housing MaterialPolymer
MaterialPlastic
MountFlanges
Weight84.821773 g
Technical
Airflow12.4 CFM
Bearing TypeBall
Max Operating Temperature85 °C
Max Power Dissipation500 mW
Min Operating Temperature-4 °C
Power Consumption500 mW
Power Rating530 mW
RPM3200 RPM
TerminationLeads
Voltage Rating12 V
Dimensions
Depth60 mm
Height25 mm
Lead Length310 mm
Length60 mm
Width25.4 mm

Documents

Download datasheets and manufacturer documentation for EBM-Papst 622L.

element14
Datasheet1 page18 years ago
Sager Electronics
Datasheet1 page7 years ago
element14 APAC
Datasheet268 pages10 years ago
Farnell
Datasheet1 page13 years ago
Newark
Datasheet1 page16 years ago
Master Electronics
Datasheet4 pages4 years ago
Electro Sonic
Datasheet4 pages12 years ago
Datasheet4 pages8 years ago
Datasheet4 pages9 years ago
Burklin Elektronik
Datasheet11 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant