EDAC 621-009-260-043

Conn D-Subminiature PIN 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
MaterialMetal
MountPanel, Through Hole
Number of Pins11
Number of Terminals9
PlatingSteel
Technical
Connector TypeD-Sub, Plug, Signal
Current Rating5 A
FeaturesShielded
GenderMale
Max Current Rating5 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts9
Number of Ports1
Number of Positions9
Number of Rows2
OrientationRight Angle
TerminationSolder
Dimensions
Height12.6 mm
Length30.8 mm
Pitch2.74 mm
Width18.3 mm

Documents

Download datasheets and manufacturer documentation for EDAC 621-009-260-043.

Electro Sonic
Datasheet2 pages4 years ago
Upverter
Datasheet2 pages13 years ago
Future Electronics
Datasheet1 page4 years ago
Datasheet1 page11 years ago
Datasheet4 pages13 years ago
Datasheet2 pages13 years ago
X-ON
Datasheet2 pages6 years ago

Inventory History

3 month trend:
-6.71%

Engineering Resources

View Evaluation kits and Reference designs for EDAC 621-009-260-043.

Related Parts

Descriptions

Descriptions of EDAC 621-009-260-043 provided by its distributors.

Conn D-Subminiature PIN 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port
D Sub Conn, R/A Plug, 9Pos, De, Solder; D Sub Connector Type:Standard; Gender:Plug; Product Range:621 Series; No. Of Contacts:9Contacts; D Sub Shell Size:De; Contact Termination Type:Solder; Contact Material:Copper Alloy Rohs Compliant: Yes |Edac 621-009-260-043
621 Series 9 Position Dual Row Right Angle Plug D-Sub Connector
D-Sub Standard Connectors 9P PLUG RA .318 FP

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics
  • EDACPOWER ELECTRONICS CO LTD

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
MaterialMetal
MountPanel, Through Hole
Number of Pins11
Number of Terminals9
PlatingSteel
Technical
Connector TypeD-Sub, Plug, Signal
Current Rating5 A
FeaturesShielded
GenderMale
Max Current Rating5 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts9
Number of Ports1
Number of Positions9
Number of Rows2
OrientationRight Angle
TerminationSolder
Dimensions
Height12.6 mm
Length30.8 mm
Pitch2.74 mm
Width18.3 mm

Documents

Download datasheets and manufacturer documentation for EDAC 621-009-260-043.

Electro Sonic
Datasheet2 pages4 years ago
Upverter
Datasheet2 pages13 years ago
Future Electronics
Datasheet1 page4 years ago
Datasheet1 page11 years ago
Datasheet4 pages13 years ago
Datasheet2 pages13 years ago
X-ON
Datasheet2 pages6 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant