EBM-Papst 614NGL

DC Fan Axial Sintec-Sleeve Bearing 24V 18V to 28V 12.36CFM 16dB 60 X 60 X 25.4mm Low Speed
$ 16.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 614NGL.

IHS

Datasheet4 pages6 years ago
Datasheet1 page26 years ago

Burklin Elektronik

TME

Newark

Sager Electronics

Inventory History

3 month trend:
+10.49%

Supply Chain

Country of OriginHungary
Introduction Date2009-12-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

EBM-Papst614NL
DC Fan Axial Ball Bearing 24V 18V to 28V 12.4CFM 16dB 60 X 60 X 25.4mm Low Speed
60 mm x 60 mm x 25 mm Tube Axial Fan 24 VDC Ball Bearing 14CFM 20dBA 12" Wires
EBM-Papst624L
DC Fan Axial Ball Bearing 24V 18V to 28V 12.4CFM 20dB( 60 X 60 X 25.4mm) Low Speed
EBM-Papst614NGML
DC Fan Axial Sintec-Sleeve Bearing 24V 18V to 28V 14.7CFM 19dB( 60 X 60 X 25.4mm)
DC Fan Axial Ball Bearing 24V 12V to 27.6V 14.5CFM 17dB 60 X 60 X 25mm
DC Fans DC Axial Fan, 60x20mm, 24VDC, 10.9CFM, Flange, Lead Wires

Descriptions

Descriptions of EBM-Papst 614NGL provided by its distributors.

DC Fan Axial Sintec-Sleeve Bearing 24V 18V to 28V 12.36CFM 16dB 60 X 60 X 25.4mm Low Speed
Dc Fans Dc Tubeaxial Fan, 60X60X25Mm, 24Vdc, 12.4Cfm, 1W, 16Dba, 2500Rpm, Sintec Bearing
DC Axial Fan, 24 V, Square, 60 mm, 25 mm, Sleeve Bearing, 12.4 CFM
DC FAN, 24V, 60X60X25MM, 15CFM, 16DBA, 1W, 2500RPM, WIRE LEADS
DC Fans DC Tubeaxial Fan, 60 x60x25mm, 24VDC, 12
Fan; DC; 24VDC; 60x60x25mm; 0.35m3/min; 16.0dB.
DC Fan, Axial Construction, 24V, 1.6W
Axial Fan, 60Mm, 24Vdc, 12.4Cfm, 16Dba; Supply Voltage Vdc:24V; Fan Frame Type:Square; Fan Frame Size:60Mm; External Depth:25Mm; Bearing Type:Sleeve Bearing; Air Flow - Cfm:12.4Cfm; Noise Rating:16Dba; Power Rating:1W; Ip Rating:Ip20Rohs Compliant: Yes |Ebm-Papst 614NGL
FAN AXIAL 60X25.4MM 24VDC WIRE

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 614 NGL