Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EBM-Papst 614NL

DC Fan Axial Ball Bearing 24V 18V to 28V 12.4CFM 16dB 60 X 60 X 25.4mm Low Speed
$ 33.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 614NL.

JRH Electronics

Datasheet1 page9 years ago

Newark

element14 APAC

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-3.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

EBM-Papst614NGL
DC Fan Axial Sintec-Sleeve Bearing 24V 18V to 28V 12.36CFM 16dB 60 X 60 X 25.4mm Low Speed
EBM-Papst624L
DC Fan Axial Ball Bearing 24V 18V to 28V 12.4CFM 20dB( 60 X 60 X 25.4mm) Low Speed
60 mm x 60 mm x 25 mm Tube Axial Fan 24 VDC Ball Bearing 14CFM 20dBA 12" Wires
EBM-Papst614NGML
DC Fan Axial Sintec-Sleeve Bearing 24V 18V to 28V 14.7CFM 19dB( 60 X 60 X 25.4mm)
DC Fans DC Axial Fan, 60x20mm, 24VDC, 10.9CFM, Flange, Lead Wires
DC Fan Axial Ball Bearing 24V 12V to 27.6V 14.5CFM 17dB 60 X 60 X 25mm

Descriptions

Descriptions of EBM-Papst 614NL provided by its distributors.

DC Fan Axial Ball Bearing 24V 18V to 28V 12.4CFM 16dB 60 X 60 X 25.4mm Low Speed
DC Fans Tubeaxial Fan, 60x60x25mm, 24VDC, 12.4CFM, 0.9W, 16dBA, 2500RPM, Sintec Bearing
ebm DC axial fan 600 N, 60 x 60 x 25mm, 24 V dc, air flow volume21m³/h, speed2500rpm
DC axial fan, 24 V, 60 x 60 x 25 mm, 21 m³/h, 16 dB, ball bearing, ebm-papst, 614NL
DC Fan Ball Bearing 24V 0.9W 2500RPM 12.4CFM 16dB Flange Mount
FAN, 60X60X25mm, 24V DC; Supply Voltage:24V; Current Type:DC; Fan Frame Size:60mm; External Depth:25mm; Noise Rating:16dBA; Flow Rate
Axial Fan Power consumption: 0.9 W Temperature range: -20 ... 70 °C Voltage: 18...28 VDC Weight: 66 g Bearing: Ball Bearing Fan type: Axial Fan Termination: Stranded Wire 2-Pin Connecting cable: 310 mm Power consumption max.: 0.9 W Rated voltage: 24 VDC Revolution speed: 2500 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 614 NL