EBM-Papst 612NGHH

DC Fans Tubeaxial Fan, 60x60x25mm, 12VDC, 33CFM, 3.8W, 43dBA, Sleeve Bearing, Lead Wires
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialPolybutylene
MaterialPlastic
MountFlanges
Weight86.18255 g
Technical
Airflow33 CFM
Bearing TypeSleeve
Current Rating255 mA
Max Operating Temperature158 °C
Max Power Dissipation3.8 W
Min Operating Temperature-4 °C
Operating Supply Voltage12 V
Power Consumption3.6 W
Power Rating3.8 W
RPM6850 RPM
TerminationLeads
Voltage Rating12 V
Dimensions
Cable Length310 mm
Depth60 mm
Height60 mm
Length60 mm
Width25.4 mm

Documents

Download datasheets and manufacturer documentation for EBM-Papst 612NGHH.

Master Electronics
Datasheet1 page18 years ago
element14 APAC
Datasheet10 pages11 years ago
Farnell
Datasheet10 pages9 years ago
Datasheet2 pages21 years ago
TME
Datasheet268 pages10 years ago
Sager Electronics
Datasheet1 page7 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages9 years ago
Burklin Elektronik
Datasheet2 pages17 years ago

Inventory History

3 month trend:
+14.10%

Engineering Resources

View Evaluation kits and Reference designs for EBM-Papst 612NGHH.

Related Parts

Descriptions

Descriptions of EBM-Papst 612NGHH provided by its distributors.

DC Fans Tubeaxial Fan, 60x60x25mm, 12VDC, 33CFM, 3.8W, 43dBA, Sleeve Bearing, Lead Wires
DC axial fan, 12 V, 60 x 60 x 25 mm, 56 m³/h, 43 dB, ball bearing, ebm-papst, 612 NGHH
DC Fan, 12V, 60x60x25mm, 33CFM, 43dBA, 3.8W, 6850RPM, Wire Leads | ebm-papst 612NGHH
DC Fan Axial Sintec Bearing 12V 8V to 13.2V 33CFM 43dB 60 X 60 X 25.4mm
DC Fan Sintec Bearing 12V 3.8W 33CFM 43dB Flange Mount
Tube Axial Dc Fan; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:60Mm; External Depth:25Mm; Bearing Type:Sleeve Bearing; Air Flow - Cfm:33Cfm; Noise Rating:43Dba; Power Rating:3.8W; Rated Speed:5600Rpm; Ip Rating:Ip20Rohs Compliant: Yes |Ebm-Papst 612NGHH
Axial Fan Power consumption: 3.6 W Temperature range: -20 ... 70 °C Voltage: 8...13.2 VDC Weight: 66 g Bearing: Sleeve Bearing Fan type: Axial Fan Termination: Stranded Wire 2-Pin Connecting cable: 310 mm Power consumption max.: 3.6 W Rated voltage: 12 VDC Revolution speed: 6350 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • EBM
  • ebm-papst Inc
  • PAP
  • EBM-Papst Industries Inc
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM-PAPST ST GEORGENN GMBH &CO KG
  • AT&T EBM
  • DES / EBM PAPST INC
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 612 NGHH
  • 612NGHH.

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialPolybutylene
MaterialPlastic
MountFlanges
Weight86.18255 g
Technical
Airflow33 CFM
Bearing TypeSleeve
Current Rating255 mA
Max Operating Temperature158 °C
Max Power Dissipation3.8 W
Min Operating Temperature-4 °C
Operating Supply Voltage12 V
Power Consumption3.6 W
Power Rating3.8 W
RPM6850 RPM
TerminationLeads
Voltage Rating12 V
Dimensions
Cable Length310 mm
Depth60 mm
Height60 mm
Length60 mm
Width25.4 mm

Documents

Download datasheets and manufacturer documentation for EBM-Papst 612NGHH.

Master Electronics
Datasheet1 page18 years ago
element14 APAC
Datasheet10 pages11 years ago
Farnell
Datasheet10 pages9 years ago
Datasheet2 pages21 years ago
TME
Datasheet268 pages10 years ago
Sager Electronics
Datasheet1 page7 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages9 years ago
Burklin Elektronik
Datasheet2 pages17 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UL, VDE
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant