TE Connectivity 60620-1

AMP Commercial MATE-N-LOK Tin Plated Male Terminal for 20-14 AWG (Loose Piece)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
Contact ShapeRound
MaterialBrass
MountCable
Technical
Circuit ApplicationPower
Connector SystemWire-to-Wire
Connector TypePin
Contact Current Rating15 A
Contact GenderMale
Contact RetentionWith
Contact StylePin
Current Rating13 A
GenderMale
Max Current Rating15 A
Max Operating Temperature221 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-67 °C
Number of Contacts1
Operating Supply Voltage250 V
OrientationStraight
ShieldingUnshielded
TerminationCrimp
VDE TestedNo
Voltage Rating250 V
Voltage Rating (AC)250 V
Wire/Cable TypeDiscrete
Dimensions
Depth4.44 mm
Height4.82 mm
Insulation Diameter3.302 mm
Length20.447 mm
Wire/Cable Gauge14 AWG
Wire Gauge (Max)20 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 60620-1.

Newark
Datasheet98 pages16 years ago
Datasheet5 pages12 years ago
Datasheet2 pages22 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page23 years ago
Datasheet1 page26 years ago
Datasheet1 page0 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Instruction Sheet4 pages11 years ago
Datasheet5 pages15 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages15 years ago
Datasheet1 page18 years ago
Jameco
Datasheet1 page16 years ago
Future Electronics
Datasheet1 page26 years ago

Inventory History

3 month trend:
-0.57%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 60620-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 60620-1 provided by its distributors.

AMP Commercial MATE-N-LOK Tin Plated Male Terminal for 20-14 AWG (Loose Piece)
CONTACT, PIN, 20-14AWG, CRIMP; Product Range:MATE-N-LOK Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Max:14AWG; Contact Plating:Tin Plated Contacts; For Use With:Commercial MATE-N-LOK Connectors RoHS Compliant: Yes
Commercial MATE-N-LOK Contact Pin; Crimp Termination Method to Wire/Cable; Pre-Tin Contact Plating+B480. Allow 10 days for delivery if out of stock.
CMNL PIN 20-14 TPBR L/P Contact Type: Pin Contact Mating Area Plating Material: Tin Wire Contact Termination Area Plating Material: Pre-Tin Operating Voltage: 250 VAC Operating Voltage: 250 VDC Pin Tin Pre-Tin 250 VAC | Connector Contact | Part Number: 60620-1 | Internal Number: 60620-1 | Alias Number: 110000 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 60620-1-C
  • 60620-1.
  • 606201C

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
Contact ShapeRound
MaterialBrass
MountCable
Technical
Circuit ApplicationPower
Connector SystemWire-to-Wire
Connector TypePin
Contact Current Rating15 A
Contact GenderMale
Contact RetentionWith
Contact StylePin
Current Rating13 A
GenderMale
Max Current Rating15 A
Max Operating Temperature221 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-67 °C
Number of Contacts1
Operating Supply Voltage250 V
OrientationStraight
ShieldingUnshielded
TerminationCrimp
VDE TestedNo
Voltage Rating250 V
Voltage Rating (AC)250 V
Wire/Cable TypeDiscrete
Dimensions
Depth4.44 mm
Height4.82 mm
Insulation Diameter3.302 mm
Length20.447 mm
Wire/Cable Gauge14 AWG
Wire Gauge (Max)20 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 60620-1.

Newark
Datasheet98 pages16 years ago
Datasheet5 pages12 years ago
Datasheet2 pages22 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page23 years ago
Datasheet1 page26 years ago
Datasheet1 page0 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Instruction Sheet4 pages11 years ago
Datasheet5 pages15 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages15 years ago
Datasheet1 page18 years ago
Jameco
Datasheet1 page16 years ago
Future Electronics
Datasheet1 page26 years ago

Compliance

Environmental Classification
ApprovalsUL
ELVCompliant
Flammability RatingUL94 V-2
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page9 years ago
Materials Sheet2 pages7 years ago
Rohs Statement1 page11 years ago