TE Connectivity 350690-1

Contact; Universal MATE-N-LOK PIN;.250" Centerline,600 V,19 - 36 A max 24-18 AWG

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
350690-1 28,985 Buy Now »
USD
0.124 0.111 0.079 0.068 0.068
Digi-Key
A14298-ND 68,283 Buy Now »
USD
0.190 0.179 0.124 0.086 0.079
Verical 2
350690-1 24,000 Buy Now »
USD
0.070 0.068
350690-1 28,907 Buy Now »
USD
0.068 0.068
Avnet
350690-1 16,750 Buy Now »
USD
0.124 0.124 0.084 0.084 0.084
Newark
54H4163 39,134 Buy Now »
USD
0.130 0.130 0.088 0.078 0.068
Chip One Stop Japan 2
C1S757101272064 28,985 Buy Now »
JPY
10.70 8.27 7.47
C1S114400249812 120 Buy Now »
JPY
7.69 7.69 7.69
Mouser
571-3506901 32,595 Buy Now »
USD
0.130 0.130 0.088 0.078 0.068
TTI
350690-1 13,300 Buy Now »
USD
0.035 0.035
Powell Electronics
350690-1 2,271 Buy Now »
USD
0.050 0.050 0.050 0.050 0.050
Gopher Electronics
350690-1 1,017 Buy Now »
USD
0.090 0.090 0.080 0.065 0.060
Onlinecomponents.com
3506901 28,672 Buy Now »
USD
0.103 0.103 0.103 0.087 0.067
Peerless Electronics
350690-1 41,200 Buy Now »
USD
0.100 0.100 0.090 0.080 0.080
Chip One Stop Global 4
C1S757100047151 30,830 Buy Now »
JPY
14.80 12.40 7.86
C1S114400249812 5,972 Buy Now »
JPY
20.90 15.00 13.80
C1S757105941977 34,187 Buy Now »
JPY
22.50 17.50
C1S757101272064 24,187 Buy Now »
JPY
11.40 7.77
Master Electronics
3506901 23,682 ··
USD
0.103 0.103 0.103 0.087 0.067
Components Center
350690-1 7,141 Buy Now »
USD
0.058 0.058 0.045 0.045 0.045
Future Electronics
350690-1 35,500 Buy Now »
USD
0.068 0.061
Electro Enterprises
350690-1 4,468 ··
USD
0.094 0.094 0.094 0.047 0.043
Dachs
350690-1 10,000 ··
Sager Electronics
350690-1 498 Buy Now »
USD
0.080 0.080 0.080 0.080 0.070
A.E. Petsche
CM3506901 350 Buy Now »
USD
0.142 0.142 0.142 0.142 0.142
Peerless Electronic Supplies
350690-1 Yes ··
USD
0.105 0.105 0.105 0.105 0.105
Allied Electronics
70083977 16,013 Buy Now »
USD
0.072 0.072 0.058 0.042 0.042
Bisco
350690-1 221 Buy Now »
Crescent Electric Supply Co
686546 Yes ··
USD
0.250 0.250 0.250 0.250 0.250
Dalis Electronics
350690-1 7,141 ··
PEI Genesis
350690-1 0 ··
Richardson RFPD
350690-1 0 ··
Power and Signal Group
350690-1 0 ··
Farnell
2063622 158,959 Buy Now »
GBP
0.093 0.064 0.051 0.044
element14 APAC
2063622 159,582 Buy Now »
SGD
0.201 0.201 0.136 0.121 0.105
Electro Sonic
3506901 45,602 Buy Now »
USD
0.109 0.109 0.109 0.092 0.071
Distrelec
350690-1 25,344 Buy Now »
EUR
0.099 0.099 0.090 0.080 0.080
Avnet Europe
350690-1 33,000 Buy Now »
EUR
0.095 0.064
RS Components
6801711 5,200 Buy Now »
GBP
0.058 0.053 0.048
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Heilind Electronics
AMP350690-1 57,354 Buy Now »
USD
0.069 0.069 0.069 0.069 0.058
Jameco
495710 29,436 Buy Now »
USD
0.120 0.110 0.110
Gerber
350690-1 17,048 Buy Now »
USD
0.121 0.121 0.121 0.121 0.121
Heilind Asia
AMP350690-1 4,893 Buy Now »
USD
0.079 0.079 0.079 0.079 0.076
Freelance Electronics
350690-1 241 Buy Now »
USD
0.060 0.060 0.060 0.060 0.060
Quest
350690-1 160 Buy Now »
USD
0.387 0.387 0.116 0.116 0.116
Hutch & Son
350690-1 64 ··
USD
0.130 0.130 0.130 0.130 0.130
NEP Electronics
350690-1 49 ··
STLAA.com
350690-1 1,200 ··
Interstate Connecting Components
350690-1 57,354 Buy Now »
Abacus Technologies
350690-1 10,000 ··
SIE
350690-1 6,025 ··
Tencell
350690-1 9,220 Buy Now »
USD
0.067 0.064
TME
350690-1 572 Buy Now »
USD
0.107 0.088 0.075 0.075
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
350690-1 Contact Send RFQ »
Bristol Electronics
350690-1 Contact Buy Now »
North Star Micro
350690-1 Contact ··
SemiconductorPLUS
350690-1 Contact ··
XS Micro
350690-1 Contact ··

Descriptions

CONNECTOR ((NW))
element14 APAC
Contact; Universal MATE-N-LOK PIN;.250" Centerline,600 V,19 - 36 A max 24-18 AWG
Peerless Electronics
UMNL PIN HDR AWG:20-14 .012
Gerber
CONTACT, PIN, 24-18AWG, CRIMP
Farnell
Contact PIN Crimp ST Cable Mount Automotive Bag
A.E. Petsche
UMNL PIN 24-18 PTPBR L/P
Heilind Electronics
UMNL PIN 24-18 PTPBR L/P
Interstate Connecting Components
Contact PIN Crimp ST Cable Mount Bag
Chip One Stop Global
UMNL PIN 24-18 PTPBR L/P
Electro Sonic
Contact crimp pin Mate-n-lok 24-18 awg
RS Components
CONN PIN 18-24AWG TIN CRIMP
Digi-Key
Contact; male; 0.2÷0.8mm2; 24÷18AWG; Universal MATE-N-LOK; tinned
TME
Crimp pin [TE Connectivity] 350690-1 Crimp pin
Distrelec
UMNL PIN 24-18 PTPBR L/P
Master Electronics
SOFT SHELL CONNECTOR
Gopher Electronics
Contact PIN Crimp ST Cable Mount Automotive Bag
Sager Electronics
UMNL PIN 24-18 PTPBR L/P
TE Connectivity
Contact, Universal Mate-N-Lok Series, Pin, 18 AWG, 24 AWG, Crimp, Brass
Newark
UMNL PIN 24-18 PTPBR L/P
PEI Genesis
Contact PIN Crimp ST Cable Mount Automotive Bag
Verical
GENERAL TERMINAL
Richardson RFPD
"AMP Special Industries 350690-1 Amp Connector Pin,"
Crescent Electric Supply Co
Contact PIN Crimp ST Cable Mount Loose Piece
Avnet
.250" Centerline, 600 V, 19 - 36 A max
Powell Electronics
Universal Mate-N-Lok 24-18 AWG Wire to Cable Crimp Pin Contact
Future Electronics
UMNL PIN 24-18 PTPBR L/P
Onlinecomponents.com
PRE-TINNED BRASS, UNIVERSAL PIN; 24-18AWG
Allied Electronics
TERMINAL UMNL M 18-24
NEP Electronics
Contact PIN Crimp ST Cable Mount Bag
Chip One Stop Japan
UNIV. M-N-L 18-24AWG PIN; 350690-1
Hutch & Son
UMNL PIN 24-18 PTPBR L/P
Heilind Asia
UMNL PIN 24-18 PTPBR L-P
Power and Signal Group

Technical Specifications

Lead-Free Status Lead Free
Packaging Bag
Size-Diameter 2.1844 mm
Current Rating 19 A
REACH SVHC Compliance No SVHC
Contact Material Brass
Gender Male
RoHS Compliant
Contact Plating Tin
Voltage Rating (DC) 600 V
Lifecycle Status Active
ELV Compliant Compliant
Mounting Type PC Board

Documents

Future Electronics
Datasheet 98 pages 8 years ago
Datasheet 1 page 19 years ago
Tyco Electronics
Datasheet 6 pages 4 years ago
TE Connectivity
Datasheet 3 pages 5 years ago
Datasheet 19 pages
Instruction Sheet 4 pages 3 years ago
TME
Datasheet 1 page 3 months ago
Jameco
Datasheet 2 pages 11 years ago
Allied Electronics
Datasheet 3 pages 2 years ago
Datasheet 2 pages 7 years ago
Verical
Datasheet 1 page 11 years ago
Farnell
Datasheet 1 page 5 years ago
Electro Sonic
Datasheet 1 page 11 years ago
Onlinecomponents.com
Datasheet 1 page 11 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 1 page 3 years ago

Images

Alternate Names

TYCO 350690-1
TYCO ELECTRONICS 350690-1
TYC 350690-1
TE CONN 350690-1
TYCO ELECTRONICS CORPORATION 350690-1
TE CONNECTIVITY LTD 350690-1
TYCO ELEC 350690-1
TYCO ELECTRO 350690-1
TYCO ELECTRONICS CORP 350690-1
TYCO ELECTRONIC 350690-1
TYCO ELE 350690-1
TE CONNECT 350690-1
TYCO ELECT 350690-1
TE (Tyco) 350690-1
TE CONNECTIV 350690-1
TE CONNECTIVITY (TYCO) 350690-1
TYCO POWER SYSTEMS 350690-1
TE Connectivity / Circuit Prot 350690-1
TYCO ELECTRONICS HK LTD 350690-1
TE Connectivity / Circuit Protection 350690-1
TYCO INTERNATIONAL 350690-1
TE Connectivity Energy 350690-1
TE SENSOR SOLUTIONS 350690-1
TE Connectivity /CGS Brand 350690-1
TYCO ELECTRONICS LOGISTICS AG 350690-1
Tyco Electronics 350690-1
TE 350690-1
TE Connectivty 350690-1

Search for other parts like 350690- »