Keystone 6050

Test Jack, Horizontal-Mini, PC Mount, .208 OD, Body Black Nylon | Keystone Electronics 6050

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialNylon, Polyamide
ColorBlack
Contact MaterialCopper
Contact PlatingSilver
Insulation MaterialNylon
MaterialBronze, Nylon, Polyamide, Silver
MountHorizontal, PCB, Through Hole
Technical
Breakdown Voltage2.1 kV
Capacitance1 pF
Current Rating5 A
GenderFemale
InsulationMating End Insulated
Number of Positions1
Operating Supply Voltage2.1 kV
OrientationRight Angle
PackagingBulk
TerminationSolder

Documents

Download datasheets and manufacturer documentation for Keystone 6050.

Future Electronics
Datasheet1 page11 years ago
Datasheet1 page8 years ago
Datasheet1 page17 years ago
element14
Datasheet1 page22 years ago
Sager Electronics
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago
Jameco
Datasheet2 pages17 years ago

Inventory History

3 month trend:
-5.66%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.92
$ 0.961
$ 0.961
Stock
20,994
19,804
19,804
Authorized Distributors
10
10
10
Gender
Female
Female
Female
Pitch
-
9.525 mm
9.525 mm
Number of Positions
1
8
8
Number of Rows
-
1
1
Mount
Horizontal, PCB, Through Hole
Horizontal, PCB, Through Hole
Horizontal, PCB, Through Hole
Contact Plating
Silver
Silver, Tin
Silver, Tin
Housing Material
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Keystone 6050.

Related Parts

Descriptions

Descriptions of Keystone 6050 provided by its distributors.

Test Jack, Horizontal-Mini, PC Mount, .208 OD, Body Black Nylon | Keystone Electronics 6050
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Conn Test Jack F 2 POS Solder RA Thru-Hole 1 Port
Plugs, Pins, Jacks and Sockets MINI HOR PC TESTJK
Jack; PCB Test; Miniature; Through-Hole Mount Silver Plated Beryllium Copper Contact; Black; Nylon Base; 0.336 in.
French Electronic Distributor since 1988
TEST JACK, BLACK 2PIN KEYSTONE #6050
Test Jack, Horizontal, 5A, Black; For Use With:-; Current Rating:5A; Mounting Hole Dia:1.32Mm; Operating Voltage:2.1Kv; Insulator Colour:Black; Product Range:-; Body Material:Nylon; Breakdown Voltage:2100Vrms; Capacitance:1Pf Rohs Compliant: Yes |Keystone 6050

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • JWMLR
  • KEYSTONE ELECTRONICS CORPORATION
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO
  • KEYSTONE ELEC CORP
  • KSTN
  • KEYSTONE ELECTRIC CORP

Technical Specifications

Physical
Body MaterialNylon, Polyamide
ColorBlack
Contact MaterialCopper
Contact PlatingSilver
Insulation MaterialNylon
MaterialBronze, Nylon, Polyamide, Silver
MountHorizontal, PCB, Through Hole
Technical
Breakdown Voltage2.1 kV
Capacitance1 pF
Current Rating5 A
GenderFemale
InsulationMating End Insulated
Number of Positions1
Operating Supply Voltage2.1 kV
OrientationRight Angle
PackagingBulk
TerminationSolder

Documents

Download datasheets and manufacturer documentation for Keystone 6050.

Future Electronics
Datasheet1 page11 years ago
Datasheet1 page8 years ago
Datasheet1 page17 years ago
element14
Datasheet1 page22 years ago
Sager Electronics
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago
Jameco
Datasheet2 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant