Marathon 603-GP-05

Terminal Block, Heavy Duty Double Row, 13P, 50A, 600 Ac/dc, Class B/c,
$ 40.762
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marathon 603-GP-05.

IHS

Datasheet3 pages10 years ago

RS (Formerly Allied Electronics)

JRH Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-98.41%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2016-04-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1776313-6
Conn Europa Terminal Block F 12 POS 14.5mm Screw Cable Mount 65A/Contact Package
Weidmuller0620120000
Terminal block, 6 pole, 6.0 mm², clamping points: 12, yellow, screw connection, 41 A
TE Connectivity2-1437381-0
2B102=1 Piece Terminal Block Rohs Compliant: Yes |Buchanan Te Connectivity 2B102
Weidmuller7906090000
Terminal block, 6 pole, 0.5-4.0 mm², clamping points: 12, yellow, screw connection, 32 A, 7906090000
Strip Terminal Block, 65A, 2 Row(s), 1 Deck(s)
Weidmuller1866670000
Strip Terminal Block, 76A, 16mm2, 2 Row(s), 1 Deck(s)

Descriptions

Descriptions of Marathon 603-GP-05 provided by its distributors.

TERMINAL BLOCK, HEAVY DUTY DOUBLE ROW,13P,50A,600 AC/DC, CLASS B/C,
TERMINAL BLOCK, DOUBLE ROW, OPEN
Conn Barrier Strip 10 POS 17.4mm Screw Cable Mount 50A
603GP05 - Marathon Special Products
Terminal Block, Barrier, 5 Position, 12-10Awg; No. Of Rows:2 Row; No. Of Positions:5Positions; Wire Size Awg Min:12Awg; Wire Size Awg Max:10Awg; Pitch Spacing:17.4Mm; Rated Current:50A; Rated Voltage:600V; Product Range:- Rohs Compliant: Yes |Marathon Special Products 603GP 05

Manufacturer Aliases

Marathon has several brands around the world that distributors may use as alternate names. Marathon may also be known as the following names:

  • Marathon Electric
  • Marathon Motors
  • MARATHON ELECT
  • MARATHON/KULKA
  • MARATHON POWER
  • MARATHON INDUSTRIES
  • Marathon Heater
  • MARATHONNORCO
  • AMPTEK INC
  • MARATHON ELECTRIC LLC
  • MARATHON COMPUTER
  • MARATHO
  • GILWAY TECHNICAL LAMP
  • INTERNATIONAL LIGHT TECHNOLOGIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 603 GP 05
  • 603GP 05
  • 603GP-05
  • 603GP05