Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 0620120000

Conn Terminal Block F 12 POS Screw Cable Mount 41A
$ 17.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 0620120000.

IHS

Datasheet3 pages13 years ago

Master Electronics

Newark

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-23.90%

Supply Chain

Country of OriginHungary
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-12-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity4-1437387-5
Barrier Strip Terminal Block, 40A, 6mm2
6-Position Double Row Barrier Strip Terminal Block 9.53mm Pitch
TE Connectivity1546310-6
Terminal Block, Barrier, 6 Position, 22-; |Amp Te Connectivity 1546310-6
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s), ROHS COMPLIANT
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s)
TE Connectivity1546670-6
Barrier Strip Terminal Block, 25A, 2mm2, 2 Row(s), 1 Deck(s)

Descriptions

Descriptions of Weidmuller 0620120000 provided by its distributors.

Conn Terminal Block F 12 POS Screw Cable Mount 41A
Strip Terminal Block, 41A, 6mm2, 2 Row(s), 1 Deck(s)
MK 6/6. Multipin terminal strip, Single- and multi-pole terminal strip, Rated cross-section: 6 mm², Screw connection, Direct mounting GTIN (EAN): 4008190129330
TERMINAL BLOCK, STANDARD, 6 POSITION, 22-10AWG; No. of Rows:2 Row; No. of Positions:6Positions; Wire Size AWG Min:-; Wire Size AWG Max:-; Pitch Spacing:-; Rated Current:-; Rated Voltage:-; Product Range:MK Series; No. of
Terminal Block, Standard, 6 Position, 22-10Awg; Núm. De Posiciones:6; Núm. De Filas:2; Tensión Nominal:-; Corriente Nominal:-; Tamaño De Cable Awg Mín.:-; Conductor, Tamaño Awg Min:-; Conector, Montaje:Panel; Núm. De Contactos:6 |Weidmuller 0620120000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0620120000.