Square D 60144

Circuit Breaker Mag Hndl 8A Din Rail 2 Pole Vol-rtg 240/125VAC/VDC C
Obsolete

Price and Stock

DistributorSKUMinPkg
Quest601443
7h

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D 60144.

IHS

Datasheet2 pages9 years ago

Newark

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginFrance
Introduction Date2017-04-17
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2021-06-30

Related Parts

Circuit Breaker, FAZ Series, 13A, 2 Pole, 277/480V AC, 15kA at 277/480V AC, B Curve
Circuit Breaker, FAZ Series, 13A, 2 Pole, 277/480V AC, 15kA at 240/415V AC, D Curve
ABB ControlS202UP-Z10
Circuit Breaker Miniature 2Pole 10A 277V/480VAC
Circuit Breaker, FAZ Series, 10A, 2 Pole, 277/480V AC, 15kA at 240/415V AC, D Curve
Carling TechnologiesCM2-B0-34-610-201-C
Magnetic Hydraulic Circuit Breaker C Series 2Pole 10A 50Hz/60Hz Medium Delay Sealed Toggle Actuator Panel Mount
Circuit Breaker, FAZ Series, 13A, 3 Pole, 277/480V AC, 15kA at 240/415V AC, D Curve

Descriptions

Descriptions of Square D 60144 provided by its distributors.

CIRCUIT BREAKER MAG HNDL 8A DIN RAIL 2 POLE VOL-RTG 240/125VAC/VDC C
10 A A Miniature Circuit Breaker , 120/240V AC 60/125V DC
Circuit Breaker Miniature 2Pole 10A 240VAC 60VDC
CIRCUIT BREAKER, THERMAL MAG, 2P, 10A
MTD BOX LUG UL489 MULTI9 C60N SERIES SUPPLEMENTARY PROTECTOR
Schneider Electric Merlin Gerin C60 60144 - 60144
2 Pole(s), 10A, 440VAC, 125VDC, Din Rail
Circuit Breaker, Thermal Magnetic, 2P, 10A; Product Range:Multi 9 C60N Series; Current Rating:10A; No. Of Poles:2 Pole; Voltage Rating Vdc:125Vdc; Voltage Rating Vac:240Vac; Circuit Breaker Mounting:Din Rail; Operating Voltage:240V Rohs Compliant: Yes |Schneider Electric 60144

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD