ABB Control S202UP-Z10

Circuit Breaker Miniature 2Pole 10A 277V/480VAC
Datasheet

Price and Stock

DistributorSKUMinPkg
BiscoS202UP-Z102
1d
NewarkS202UP-Z1001

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control S202UP-Z10.

element14 APAC

Datasheet68 pages18 years ago

Master Electronics

Electro Sonic

Related Parts

Circuit Breaker, FAZ Series, 13A, 2 Pole, 277/480V AC, 15kA at 277/480V AC, B Curve
Circuit Breaker, FAZ Series, 13A, 2 Pole, 277/480V AC, 15kA at 240/415V AC, D Curve
Circuit Breaker Thermal Magnetic; 480Y/277V AC 96V DC; 10A
Carling TechnologiesCA2-B0-34-610-121-D
Circuit Breaker; Hyd/Mag; Handle; 2P; SeriesTrip; DC 50/60Hz Med; 10A; Stud; Dual Legend
Carling TechnologiesCM2-B0-34-610-201-C
Magnetic Hydraulic Circuit Breaker C Series 2Pole 10A 50Hz/60Hz Medium Delay Sealed Toggle Actuator Panel Mount
Square D60144
CIRCUIT BREAKER MAG HNDL 8A DIN RAIL 2 POLE VOL-RTG 240/125VAC/VDC C

Descriptions

Descriptions of ABB Control S202UP-Z10 provided by its distributors.

Circuit Breaker Miniature 2Pole 10A 277V/480VAC
Circuit Breaker; 2-Pole; Z Curve; 10A; 480Y/277VAC; Handle; Screw Term.; UL 489 | ABB S202UP-Z10
S202UP-Z10 - ABB S202UP-Z10, MCB 2P Z 10A 480Y/277 BCPD
Circuit Breaker, 2 Pole, 10A; Product Range:System Pro M Compact S200Up Series; Current Rating:10A; No. Of Poles:2 Pole; Voltage Rating Vdc:125V; Voltage Rating Vac:277V; Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Abb S202UP-Z10

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG