TE Connectivity / AMP 6-147424-3

Connector, AMPMODU, 26 Modii Vrt Dr Ce .100 X .100 | TE Connectivity 6-147424-3
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Number of Pins26
PlatingGold
Technical
Connector TypeConnector, Receptacle, Socket
Contact Current Rating2 A
Contact Resistance12 MΩ
Contact StyleSocket
Current Rating2 A
High Temperature CompatibleNo
Insulation Resistance5 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Contacts26
Number of Positions26
Number of Rows2
Operating Supply Voltage333 V
OrientationVertical
PCB Mount RetentionWithout
SealableNo
StackableYes
TerminationThrough Hole
Dimensions
Contact Finish Thickness - Mating254 nm
Depth5.03 mm
Height8.636 mm
Lead Length2.92 mm
Length33.02 mm
PCB Thickness1.57 mm
Pitch2.54 mm
Row Spacing2.54 mm
Tail Length2.92 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-147424-3.

TE Connectivity
Datasheet96 pages15 years ago
Datasheet13 pages0 years ago
Future Electronics
Technical Drawing2 pages11 years ago
Datasheet2 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages3 years ago

Alternate Parts

Price @ 1000
$ 3.37
$ 3.09
$ 3.09
Stock
6,076
3,060
3,060
Authorized Distributors
7
9
9
Gender
-
-
-
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
26
26
26
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
Polyester
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 6-147424-3.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 6-147424-3 provided by its distributors.

Connector, AMPMODU, 26 Modii Vrt Dr Ce .100 X .100 | TE Connectivity 6-147424-3
26 Position Dual Row 8.12 mm Height 2.54 mm Centerline Through Hole Receptacle
Conn Socket Strip SKT 26 POS 2.54mm Solder ST Thru-Hole Gang of Tubes

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Number of Pins26
PlatingGold
Technical
Connector TypeConnector, Receptacle, Socket
Contact Current Rating2 A
Contact Resistance12 MΩ
Contact StyleSocket
Current Rating2 A
High Temperature CompatibleNo
Insulation Resistance5 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Contacts26
Number of Positions26
Number of Rows2
Operating Supply Voltage333 V
OrientationVertical
PCB Mount RetentionWithout
SealableNo
StackableYes
TerminationThrough Hole
Dimensions
Contact Finish Thickness - Mating254 nm
Depth5.03 mm
Height8.636 mm
Lead Length2.92 mm
Length33.02 mm
PCB Thickness1.57 mm
Pitch2.54 mm
Row Spacing2.54 mm
Tail Length2.92 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-147424-3.

TE Connectivity
Datasheet96 pages15 years ago
Datasheet13 pages0 years ago
Future Electronics
Technical Drawing2 pages11 years ago
Datasheet2 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages3 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago