TE Connectivity 6-146256-3

Conn Unshrouded Header HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Carton
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Contact ShapeSquare
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeHeader, Pin, Plug
Contact Current Rating3 A
Contact GenderMale
Contact StylePin
Current Rating3 A
High Speed Serial Data ConnectorNo
High Temperature HousingYes
Insulation Resistance5 GΩ
KeyedNo
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts26
Number of Positions26
Number of Rows2
Operating Supply Voltage30 V
OrientationVertical
PackagingCarton
PCB Mounting OrientationVertical
Schedule B8536694040
TerminationThrough Hole
Voltage Rating30 V
Dimensions
Contact Mating Length5.842 mm
Depth4.88 mm
Height8.72 mm
Lead Length3.048 mm
Length32.61 mm
Mating Post Length5.842 mm
PCB Thickness1.5748 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-146256-3.

Upverter
Technical Drawing1 page8 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Master Electronics
Datasheet139 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Future Electronics
Datasheet1 page18 years ago

Inventory History

3 month trend:
+20.49%

Alternate Parts

Price @ 1000
$ 2.7
$ 2.25
$ 2.25
Stock
77,981
15,706
15,706
Authorized Distributors
12
3
3
Gender
-
-
-
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
26
26
26
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Through Hole
Orientation
Vertical
Vertical
Vertical
Contact Plating
Gold
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
Bronze, Gold, Nickel
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 6-146256-3.

Related Parts

Descriptions

Descriptions of TE Connectivity 6-146256-3 provided by its distributors.

Conn Unshrouded Header HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Carton
Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:26Contacts; Contact Termination Type:Through Hole Straight; Product Range:Ampmodu Mod Ii Series; Connector Shroud:Unshrouded; Gender:Header Rohs Compliant: Yes |Amp Te Connectivity 6-146256-3.
26 MODII HDR DRST B/A .100CL LF PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 26 Number of Rows: 2 PCB Mount Header Vertical Board-to-Board 26 | PCB Header & Receptacle | Part Number: 6-146256-3 | Internal Number: 6-146256-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-146256-3 .
  • 6-146256-3.

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Contact ShapeSquare
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeHeader, Pin, Plug
Contact Current Rating3 A
Contact GenderMale
Contact StylePin
Current Rating3 A
High Speed Serial Data ConnectorNo
High Temperature HousingYes
Insulation Resistance5 GΩ
KeyedNo
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts26
Number of Positions26
Number of Rows2
Operating Supply Voltage30 V
OrientationVertical
PackagingCarton
PCB Mounting OrientationVertical
Schedule B8536694040
TerminationThrough Hole
Voltage Rating30 V
Dimensions
Contact Mating Length5.842 mm
Depth4.88 mm
Height8.72 mm
Lead Length3.048 mm
Length32.61 mm
Mating Post Length5.842 mm
PCB Thickness1.5748 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-146256-3.

Upverter
Technical Drawing1 page8 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Master Electronics
Datasheet139 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Future Electronics
Datasheet1 page18 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago