📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

TE Connectivity / AMP 6-103908-7

Conn Shrouded Header HDR 18 POS 2.54mm Solder ST Thru-Hole Box/Tube
$ 3.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-103908-7.

IHS

Datasheet5 pages1 year ago

Newark

TE Connectivity

ShanghaiCT

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 6-103908-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.58
$ 3.681
Stock
8,131
5,733
Authorized Distributors
6
6
Gender
-
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
18
18
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity / AMP1-103670-7
AMPMODU MTE Non-RoHS Compliant 2009 Gold Connector Header UL94V-0 15mOhm 105C 3A
TE Connectivity / AMP6-104910-7
Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity6-104909-7
Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator

Descriptions

Descriptions of TE Connectivity / AMP 6-103908-7 provided by its distributors.

Conn Shrouded Header HDR 18 POS 2.54mm Solder ST Thru-Hole Box/Tube
Headers & Wire Housings 18 MTE HDR SRST LATCH W/HLDWN
18 Mte Hdr Srst Latch W/Hldwn |Amp Te Connectivity 6-103908-7
Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
.100 AMPMODU Headers Housings & Contacts

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors