Dialight 598-8250-107F

1206 Package (3.2Mm X 1.6Mm X 0.7Mm) Single Color Water Clear Micro Smd Led
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
ColorYellow
Lens ColorClear
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength587 nm
Forward Current20 mA
Forward Voltage2 V
Illumination ColorYellow
Lens StyleClear
Luminous Intensity130 mcd
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Elements1
Number of LEDs1
PackagingTape and Reel
Power Dissipation60 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle140 °
Wavelength590 nm
Dimensions
Depth1.6 mm
Height700 µm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Dialight 598-8250-107F.

Newark
Datasheet16 pages10 years ago
Datasheet2 pages6 years ago
Sager Electronics
Datasheet2 pages6 years ago
Future Electronics
Datasheet16 pages11 years ago
Datasheet12 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages17 years ago
element14
Datasheet2 pages17 years ago
Electro Sonic
Datasheet2 pages17 years ago

Inventory History

3 month trend:
-0.70%

Alternate Parts

Price @ 1000
$ 0.073
$ 0.072
$ 0.072
Stock
382,967
559,797
559,797
Authorized Distributors
17
15
15
Illumination Color
Yellow
Yellow
Yellow
Lens Color
Clear
Clear
Clear
Case/Package
1206
1206
1206
Number of Pins
2
2
2
Luminous Intensity
130 mcd
130 mcd
130 mcd
Lens Style
Clear
Clear
Clear
Forward Voltage
2 V
2 V
2 V
Forward Current
20 mA
20 mA
20 mA
Test Current
20 mA
20 mA
20 mA
Viewing Angle
140 °
140 °
140 °
Dominant Wavelength
587 nm
595 nm
595 nm

Engineering Resources

View Evaluation kits and Reference designs for Dialight 598-8250-107F.

Related Parts

Descriptions

Descriptions of Dialight 598-8250-107F provided by its distributors.

1206 Package (3.2Mm X 1.6Mm X 0.7Mm) Single Color Water Clear Micro Smd Led
LED Uni-Color Yellow 2-Pin Chip 1206(3216Metric) T/R
1206 SMT LED, YELLOW, ALINGAP, WATER CLEAR LENS, 140 DEG VIEWING ANGLE
LED, 1206, YELLOW, 130MCD, 590NM; LED Color:Yellow; Luminous Intensity:130mcd; Viewing Angle:140°; Forward Current If:20mA; Forward Voltage:2V; LED Mounting:SMD; Lens Shape:Rectangular; Wavelength Typ:590nm ;RoHS Compliant: Yes
SMD LED Case Style = Top Mount / LED Colour = Yellow / Lens Colour = Transparent / Lens Shape = Rectangular / Luminous Intensity mcd = 130 / Series = 598 / Peak Wavelength nm = 587 / Bulb Package = 1206 / Viewing Angle ° = 140 / Forward Voltage (Vf) V = 2 / Forward Current (If) mA = 20

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DAILIGHT
  • DIALIGH
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT (VA)
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 598-8250107F
  • 5988250107F

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
ColorYellow
Lens ColorClear
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength587 nm
Forward Current20 mA
Forward Voltage2 V
Illumination ColorYellow
Lens StyleClear
Luminous Intensity130 mcd
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Elements1
Number of LEDs1
PackagingTape and Reel
Power Dissipation60 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle140 °
Wavelength590 nm
Dimensions
Depth1.6 mm
Height700 µm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Dialight 598-8250-107F.

Newark
Datasheet16 pages10 years ago
Datasheet2 pages6 years ago
Sager Electronics
Datasheet2 pages6 years ago
Future Electronics
Datasheet16 pages11 years ago
Datasheet12 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages17 years ago
element14
Datasheet2 pages17 years ago
Electro Sonic
Datasheet2 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages13 years ago
Rohs Statement5 pages18 years ago