Texas Instruments 5962-9678201VRA

Space 8-ch, 2-V to 5.5-V buffers with 3-state outputs 20-CDIP -55 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCDIP
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins20
Technical
High Level Output Current-8 mA
Logic FunctionBuffer
Low Level Output Current8 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Bits8
Number of Channels8
Number of Elements2
Number of Inputs8
Number of Outputs8
PackagingRail/Tube
PolarityNon-Inverting
Propagation Delay16 ns
Quiescent Current4 µA
Dimensions
Height5.08 mm
Length24.2 mm
Thickness4.57 mm
Width6.92 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-9678201VRA.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet30 pages9 years ago
Datasheet30 pages9 years ago
Datasheet23 pages12 years ago
Technical Drawing2 pages21 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 87.66
$ 0.327
$ 0.327
Stock
0
303,083
303,083
Authorized Distributors
1
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Buffer
Buffer, Inverting
Buffer, Inverting
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 5962-9678201VRA.

Related Parts

Descriptions

Descriptions of Texas Instruments 5962-9678201VRA provided by its distributors.

Space 8-ch, 2-V to 5.5-V buffers with 3-state outputs 20-CDIP -55 to 125
AHC/VHC/H/U/V SERIES DUAL 4-BIT DRIVER TRUE OUTPUT CDIP20
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin CDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageCDIP
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins20
Technical
High Level Output Current-8 mA
Logic FunctionBuffer
Low Level Output Current8 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Bits8
Number of Channels8
Number of Elements2
Number of Inputs8
Number of Outputs8
PackagingRail/Tube
PolarityNon-Inverting
Propagation Delay16 ns
Quiescent Current4 µA
Dimensions
Height5.08 mm
Length24.2 mm
Thickness4.57 mm
Width6.92 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-9678201VRA.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet30 pages9 years ago
Datasheet30 pages9 years ago
Datasheet23 pages12 years ago
Technical Drawing2 pages21 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago