Analog Devices 5962-9316401MXA

Dual Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin SBCDIP Tube
Production

Price and Stock

Technical Specifications

Physical
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins28
Technical
Integral Nonlinearity (INL)1 LSB
InterfaceParallel
Max Dual Supply Voltage16.5 V
Max Junction Temperature (Tj)175 °C
Max Operating Temperature125 °C
Max Power Dissipation575 mW
Max Supply Voltage16.5 V
Min Dual Supply Voltage11.4 V
Min Operating Temperature-55 °C
Min Supply Voltage11.4 V
Nominal Supply Current10 mA
Number of A/D Converters1
Number of Analog Inputs2
Number of Channels1
Number of Converters1
Number of Elements1
PackagingRail/Tube
PolarityBipolar, Unipolar
Power Consumption385 mW
Power Dissipation575 mW
Resolution1.5 B
Sampling Rate100 ksps
Schedule B8542390000
Supply TypeDual

Documents

Download datasheets and manufacturer documentation for Analog Devices 5962-9316401MXA.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet12 pages27 years ago
SHENGYU ELECTRONICS
Datasheet18 pages10 years ago

Inventory History

3 month trend:
-13.86%

Alternate Parts

Price @ 1000
$ 371.58
$ 52.595
$ 52.595
Stock
15,955
178,840
178,840
Authorized Distributors
6
11
11
Case/Package
-
DIP
DIP
Number of Pins
28
28
28
Number of Bits
-
12
12
Sampling Rate
100 ksps
100 ksps
100 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
11.4 V
4.5 V
4.5 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices 5962-9316401MXA.

Related Parts

Descriptions

Descriptions of Analog Devices 5962-9316401MXA provided by its distributors.

Dual Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin SBCDIP Tube
12-Bit, 100 kSPS, Complete ADC
IC ADC 12BIT 100KSPS 28CDIP
IC, MONO 12-BIT ADC IC
Analog Devices
CONVERTER - ADC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 59629316401MXA

Technical Specifications

Physical
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins28
Technical
Integral Nonlinearity (INL)1 LSB
InterfaceParallel
Max Dual Supply Voltage16.5 V
Max Junction Temperature (Tj)175 °C
Max Operating Temperature125 °C
Max Power Dissipation575 mW
Max Supply Voltage16.5 V
Min Dual Supply Voltage11.4 V
Min Operating Temperature-55 °C
Min Supply Voltage11.4 V
Nominal Supply Current10 mA
Number of A/D Converters1
Number of Analog Inputs2
Number of Channels1
Number of Converters1
Number of Elements1
PackagingRail/Tube
PolarityBipolar, Unipolar
Power Consumption385 mW
Power Dissipation575 mW
Resolution1.5 B
Sampling Rate100 ksps
Schedule B8542390000
Supply TypeDual

Documents

Download datasheets and manufacturer documentation for Analog Devices 5962-9316401MXA.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet12 pages27 years ago
SHENGYU ELECTRONICS
Datasheet18 pages10 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements