Texas Instruments 5962-9221401MRA

Octal Bus Transceivers with 3-State Outputs 20-CDIP -55 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCDIP
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins20
Technical
DirectionBidirectional
High Level Output Current-12 mA
Logic FunctionTransceiver
Low Level Output Current48 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Number of Bits8
Number of Channels8
Number of Elements1
Operating Supply Voltage5 V
PolarityNon-Inverting
Propagation Delay6.2 ns
Turn-On Delay Time6.2 ns
Dimensions
Height5.08 mm
Length24.2 mm
Thickness4.57 mm
Width6.92 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-9221401MRA.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet20 pages9 years ago
Datasheet20 pages12 years ago
Technical Drawing2 pages21 years ago
Datasheet9 pages23 years ago
Augswan
Datasheet21 pages1 year ago
Sierra IC
Datasheet8 pages22 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 8.505
$ 0.449
$ 0.449
Stock
22,926
323,304
323,304
Authorized Distributors
1
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
-
8
8
Low Level Output Current
48 mA
64 mA
64 mA
High Level Output Current
-12 mA
-32 mA
-32 mA
Propagation Delay
6.2 ns
4.6 ns
4.6 ns
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 5962-9221401MRA.

Related Parts

Descriptions

Descriptions of Texas Instruments 5962-9221401MRA provided by its distributors.

Octal Bus Transceivers with 3-State Outputs 20-CDIP -55 to 125
Fast CMOS Octal Bi-Directional Transceiver
Bus XCVR Single 8-CH 3-ST 20-Pin CDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageCDIP
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins20
Technical
DirectionBidirectional
High Level Output Current-12 mA
Logic FunctionTransceiver
Low Level Output Current48 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Number of Bits8
Number of Channels8
Number of Elements1
Operating Supply Voltage5 V
PolarityNon-Inverting
Propagation Delay6.2 ns
Turn-On Delay Time6.2 ns
Dimensions
Height5.08 mm
Length24.2 mm
Thickness4.57 mm
Width6.92 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-9221401MRA.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet20 pages9 years ago
Datasheet20 pages12 years ago
Technical Drawing2 pages21 years ago
Datasheet9 pages23 years ago
Augswan
Datasheet21 pages1 year ago
Sierra IC
Datasheet8 pages22 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago