Texas Instruments 5962-9095803Q2A

JFET-Input Low Power High Drive Decompensated Single Operational Amplifier 20-LCCC -55 to 125
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins20
Technical
Common Mode Rejection Ratio65 dB
Gain Bandwidth Product5.8 MHz
Input Bias Current30 nA
Max Dual Supply Voltage18 V
Max I/O Voltage1.9 mV
Max Operating Temperature125 °C
Max Power Dissipation1.375 W
Max Supply Voltage18 V
Min Dual Supply Voltage3.5 V
Min Operating Temperature-55 °C
Nominal Gain Bandwidth Product5.8 MHz
Number of Channels1
Slew Rate10 V/µs
Voltage Gain98.06 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-9095803Q2A.

Texas Instruments
Datasheet35 pages9 years ago
Technical Drawing2 pages13 years ago
Datasheet33 pages13 years ago
Arrow Electronics
Datasheet34 pages12 years ago

Alternate Parts

Price @ 1000
$ 18.644
$ 18.644
Stock
1
25,814
25,814
Authorized Distributors
0
2
2
Case/Package
-
LCC
LCC
Number of Pins
20
20
20
Number of Circuits
-
-
-
Slew Rate
10 V/µs
3.4 V/µs
3.4 V/µs
Gain Bandwidth Product
5.8 MHz
1.8 MHz
1.8 MHz
Input Offset Voltage (Vos)
-
3.1 mV
3.1 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
18 V
-
-
Operating Supply Current
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 5962-9095803Q2A.

Descriptions

Descriptions of Texas Instruments 5962-9095803Q2A provided by its distributors.

JFET-Input Low Power High Drive Decompensated Single Operational Amplifier 20-LCCC -55 to 125
OP Amp Single GP ¡À18V 20-Pin LCCC Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Number of Pins20
Technical
Common Mode Rejection Ratio65 dB
Gain Bandwidth Product5.8 MHz
Input Bias Current30 nA
Max Dual Supply Voltage18 V
Max I/O Voltage1.9 mV
Max Operating Temperature125 °C
Max Power Dissipation1.375 W
Max Supply Voltage18 V
Min Dual Supply Voltage3.5 V
Min Operating Temperature-55 °C
Nominal Gain Bandwidth Product5.8 MHz
Number of Channels1
Slew Rate10 V/µs
Voltage Gain98.06 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-9095803Q2A.

Texas Instruments
Datasheet35 pages9 years ago
Technical Drawing2 pages13 years ago
Datasheet33 pages13 years ago
Arrow Electronics
Datasheet34 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago