Analog Devices 5962-9095502MRA

DC-Coupled Demodulating 120 MHz Logarithmic Amplifier
Production

Technical Specifications

Physical
Number of Pins20

Documents

Download datasheets and manufacturer documentation for Analog Devices 5962-9095502MRA.

Analog Devices
Official datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet12 pages7 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 805.27
$ 72.685
$ 72.685
Stock
44,420
158,384
158,384
Authorized Distributors
5
7
7
Case/Package
-
N
N
Number of Pins
20
20
20
Number of Circuits
-
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
7.5 V
7.5 V
Operating Supply Current
-
44 mA
44 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices 5962-9095502MRA.

Descriptions

Descriptions of Analog Devices 5962-9095502MRA provided by its distributors.

DC-Coupled Demodulating 120 MHz Logarithmic Amplifier
SP Amp LOG Amp Single ±7.5V 20-Pin CDIP Tube
IC OPAMP LOGARITHMC 1CIRC 20CDIP
Processor Supervisor 2.5V 1.6V to 5V 4-Pin(3+Tab) SC-70
IC LOGARITHMIC 1 CIRCUIT 20CDIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Number of Pins20

Documents

Download datasheets and manufacturer documentation for Analog Devices 5962-9095502MRA.

Analog Devices
Official datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet12 pages7 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements