📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Texas Instruments 5962-1123701VXC

SRAM Chip Async Single 3.3V 16M-bit 512K x 32 20ns 76-Pin CFPAK
$ 100
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-1123701VXC.

Texas Instruments

Datasheet26 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Datasheet24 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet24 pages13 years ago
Datasheet24 pages13 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 100
$ 100
Stock
1,059
57,035
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
76
76
Memory Size
2 MB
2 MB
Access Time
20 ns
13.8 ns
Frequency
-
-
Bus Directional
-
-
Programmable Flags Support
-
-
Retransmit Capability
-
-
FWFT Support
-
-
Min Supply Voltage
-300 mV
-300 mV
Max Supply Voltage
2 V
2 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 5962-1123701VXC.

Related Parts

IC SRAM 16MBIT PAR 54TSOP II SRAM - Asynchronous Memory IC 16Mbit Parallel 15 ns 54-TSOP II
SRAM Chip Async Single 2.5V/3.3V 16M-bit 512K x 32 10ns 90-Pin WBGA
IC SRAM 16MBIT PAR 54TSOP II SRAM - Asynchronous Memory IC 16Mbit Parallel 10 ns 54-TSOP II

Descriptions

Descriptions of Texas Instruments 5962-1123701VXC provided by its distributors.

SRAM Chip Async Single 3.3V 16M-bit 512K x 32 20ns 76-Pin CFPAK
16MB adiation-Hardened S AM 76-CFP -55 to 125
Standard SRAM, 512KX32, 20ns, CMOS, CQFP76

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.