📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Avago 5962-0824202HPC

Logic IC Output Optocoupler, 2-Channel, 2-Element, 1500V Isolation, 10MBps
$ 112.618
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Avago 5962-0824202HPC.

IHS

Datasheet14 pages8 years ago

Avago

CAD Models

Download Avago 5962-0824202HPC symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 112.618
$ 112.991
Stock
13,562
10,500
Authorized Distributors
1
1
Case/Package
DIP
CDIP
Number of Pins
8
8
Number of Channels
2
2
Isolation Voltage
1.5 kV
1.5 kV
Current Transfer Ratio
-
-
Rise Time
-
90 ns
Fall Time
8 ns
40 ns
Output Voltage
-
-
Output Current
-
25 mA
Forward Voltage
1.55 V
1.55 V
Forward Current
20 mA
20 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

VishayVO2630
VO2630 Series Dual Channel 7 V 5300 Vrms High Speed Optocoupler - DIP-8
ToshibaTLP2662(F)
Logic IC Output Optocoupler, 2-Channel, 2-Element, 5000V Isolation, 10MBps
VishayVO2631
Logic IC Output Optocoupler, 2-Channel, 2-Element, 5300V Isolation, 10MBps

Descriptions

Descriptions of Avago 5962-0824202HPC provided by its distributors.

Logic IC Output Optocoupler, 2-Channel, 2-Element, 1500V Isolation, 10MBps
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin CDIP
Hermetically Sealed, 3.3V, High Speed, High CMR, Logic Gate Optocoupler
OPTOCOUPLER HERMETIC 8DIP

Manufacturer Aliases

Avago has several brands around the world that distributors may use as alternate names. Avago may also be known as the following names:

  • AVAGO TECHNOLOGIES
  • AVA
  • AVAGO TECH
  • AVANTEK
  • AVG
  • AVASEM
  • Avago Technologies US Inc
  • HEWLETT
  • AVAG
  • AGA
  • AVAGO TECHNOLOGIES INC
  • DDI
  • AVAGO(Broadcom)
  • AVGO
  • AGILENT TECHNOLOGIES INC
  • Avago Technology
  • AVAGO TECHNOLOG
  • AVAGO TECHNO
  • Avantek Inc
  • Avago Technologies (Broadcom Limited)
  • Broadcom Avago
  • AGLIENT
  • AVANTEK SYSTEMS
  • Avago Technologies/Broadcom
  • AVAGO TECHNOLOGIES US INC (VA)
  • Avago Technologies US Inc.
  • Broadcom